Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6 V MCP73838T-FCI/MF
IC LIION CHRGR USB/AC-IN 10DFN - MCP73838T-FCI/MF - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP73838T-FCI/MFTR-ND |
3300 |
.85000 |
Extended Price
2805.00 |
| Manufacturer Part Number | MCP73838T-FCI/MF | |||
| Description | IC LIION CHRGR USB/AC-IN 10DFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP73838T-FCI/MF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 10-DFN |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 6 V |
| Drawing Number | 150; C04-063; MF; 10 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP73838T FCI MF MCP73838TFCIMF MCP73838T FCI MFTR ND MCP73838TFCIMFTRND MCP73838T-FCI/MFTR |
MCP73838T-FCI/MF Specification Sheet
IC LIION CHRGR USB/AC-IN 10DFN - MCP73838T-FCI/MF (MCP73838T-FCI/MFTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6 V MCP73838T-FCI/MFMicrochip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6 V MCP73838T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838T-FCI/MFTR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.5 V ~ 6 V MCP73838T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838T-FCI/MFCT-ND.
Microchip Technology (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 6 V MCP73838T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73838T-FCI/MFDKR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 6 V MCP73837-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73837-FCI/MF-ND.
Microchip Technology (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.5 V ~ 6 V MCP73837T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73837T-FCI/MFCT-ND.
Microchip Technology (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 6 V MCP73837T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73837T-FCI/MFDKR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6 V MCP73837T-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837T-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73837T-FCI/MFTR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 6 V MCP73838-FCI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838-FCI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838-FCI/MF-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6 V MCP73838T-FJI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-FJI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838T-FJI/MFTR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6 V MCP73838T-NVI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-NVI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838T-NVI/MF-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4.5 V ~ 6 V MCP73838T-FJI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-FJI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838T-FJI/MFCT-ND.
Microchip Technology (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4.5 V ~ 6 V MCP73838T-FJI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838T-FJI/MF' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP73838T-FJI/MFDKR-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6 V MCP73838T-FCI/UN
Order 'ic liion chrgr usb/ac-in 10msop - MCP73838T-FCI/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838T-FCI/UN-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 6 V MCP73838-NVI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73838-NVI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73838-NVI/MF-ND.
Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 4.5 V ~ 6 V MCP73837-NVI/MF
Order 'ic liion chrgr usb/ac-in 10dfn - MCP73837-NVI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73837-NVI/MF-ND.
Options for Microchip Technology Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4.5 V ~ 6 V MCP73838T-FCI/MF
Send this link via E-Mail
Help With This Screen
