BATT SEALED LEAD ACID 6V 4.5AH - LC-R064R5P - Batteries
| Digi-Key Part Number | P141-ND |
1 10 72 120 262 504 1008 2520 5016 |
13.65000 12.28500 10.92000 9.55500 8.73599 8.19000 7.50750 6.96150 6.82500 |
Extended Price
13.65 122.85 786.24 1146.60 2288.83 4127.76 7567.56 17542.98 34234.20 |
| Manufacturer Part Number | LC-R064R5P | |||
| Description | BATT SEALED LEAD ACID 6V 4.5AH | |||
| Quantity Available | 1240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LC-R064R5P |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Voltage - Rated | 6V |
| Capacity | 4.5Ah |
| Rechargeability | Yes |
| Termination Style | Spade, .187" (4.7mm) |
| Size / Dimension | 2.76" L x 1.90" W x 4.02" H (70mm x 47mm x 102mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
LC R064R5P LCR064R5P P141 ND P141ND P141 |
LC-R064R5P Specification Sheet
BATT SEALED LEAD ACID 6V 4.5AH - LC-R064R5P (P141-ND) - Batteries
Related parts Batteries :BATT SEALED LEAD ACID 6V 4.5AH - LC-R064R5P
Order 'batt sealed lead acid 6v 4.5ah - LC-R064R5P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P141-ND.
BATT SEALED LEAD ACID 6V 7.2AH - LC-R067R2P
Order 'batt sealed lead acid 6v 7.2ah - LC-R067R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P074-ND.
BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P
Order 'batt sealed lead acid 6v 12.0ah - LC-R0612P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P075-ND.
BATT SEALED LEAD ACID 6V 1.3AH - LC-R061R3P
Order 'batt sealed lead acid 6v 1.3ah - LC-R061R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P128-ND.
BATT SEALED LEAD ACID 6V 3.2AH - LC-R063R2PU
Order 'batt sealed lead acid 6v 3.2ah - LC-R063R2PU' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P129-ND.
BATT SEALED LEAD ACID 6V 3.4AH - LC-R063R4P
Order 'batt sealed lead acid 6v 3.4ah - LC-R063R4P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P166-ND.
BATT SEALED LEAD ACID 6V 4.5AH - BP4.5-6-T1
Order 'batt sealed lead acid 6v 4.5ah - BP4.5-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4.5-6-T1-ND.
BATT SEALED LEAD ACID 12V 28AH - LC-X1228P
Order 'batt sealed lead acid 12v 28ah - LC-X1228P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P049-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P
Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P078-ND.
BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P
Order 'batt sealed lead acid 12v 2.2ah - LC-R122R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P171-ND.
BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P
Order 'batt sealed lead acid 12v 3.4ah - LC-R123R4P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P172-ND.
BATT SEALED LEAD ACID 12V 17AH - LC-RD1217P
Order 'batt sealed lead acid 12v 17ah - LC-RD1217P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P174-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P1
Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P218-ND.
BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1
Order 'batt sealed lead acid 12v 12.0ah - LC-RA1212P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P230-ND.
BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P
Order 'batt sealed lead acid 12v 20.0ah - LC-X1220P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P231-ND.
Send this link via E-Mail
Help With This Screen
