IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602T-180I/MF - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1602T-180I/MFTR-ND |
3300 |
1.07000 |
Extended Price
3531.00 |
| Manufacturer Part Number | MCP1602T-180I/MF | |||
| Description | IC SYNC BUCK REG PFM/PWM 8DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1602T-180I/MF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 1.8V |
| Current - Output | 500mA |
| Power - Output | - |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 450 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 2MHz |
| Drawing Number | 150; C04-062; MF; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1602T 180I MF MCP1602T180IMF MCP1602T 180I MFTR ND MCP1602T180IMFTRND MCP1602T-180I/MFTR |
MCP1602T-180I/MF Specification Sheet
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602T-180I/MF (MCP1602T-180I/MFTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602T-180I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602T-180I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-180I/MFTR-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602-180I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602-180I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-180I/MF-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602T-120I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602T-120I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-120I/MFTR-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602T-150I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602T-150I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-150I/MFTR-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602T-250I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602T-250I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-250I/MFTR-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602T-330I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602T-330I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-330I/MFTR-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602T-ADJI/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602T-ADJI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-ADJI/MFTR-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602-120I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602-120I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-120I/MF-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602-150I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602-150I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-150I/MF-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602-250I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602-250I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-250I/MF-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602-330I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602-330I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-330I/MF-ND.
IC SYNC BUCK REG PFM/PWM 8DFN - MCP1602-ADJI/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602-ADJI/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-ADJI/MF-ND.
IC SYNC BUCK REG PFM/PWM 10DFN - MCP1604-180I/MF
Order 'ic sync buck reg pfm/pwm 10dfn - MCP1604-180I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1604-180I/MF-ND.
IC SYNC BUCK REG PFM/PWM 10DFN - MCP1604T-180I/MF
Order 'ic sync buck reg pfm/pwm 10dfn - MCP1604T-180I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1604T-180I/MF-ND.
IC SYNC BUCK REG PFM/PWM 8MSOP - MCP1602T-180I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602T-180I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-180I/MSTR-ND.
Send this link via E-Mail
Help With This Screen
