Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1602T-120I/MS
IC SYNC BUCK REG PFM/PWM 8MSOP - MCP1602T-120I/MS - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1602T-120I/MSTR-ND |
2500 |
.99000 |
Extended Price
2475.00 |
| Manufacturer Part Number | MCP1602T-120I/MS | |||
| Description | IC SYNC BUCK REG PFM/PWM 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1602T-120I/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 1.2V |
| Current - Output | 500mA |
| Power - Output | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 450 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 2MHz |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1602T 120I MS MCP1602T120IMS MCP1602T 120I MSTR ND MCP1602T120IMSTRND MCP1602T-120I/MSTR |
MCP1602T-120I/MS Specification Sheet
IC SYNC BUCK REG PFM/PWM 8MSOP - MCP1602T-120I/MS (MCP1602T-120I/MSTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1602T-120I/MSMicrochip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1602T-120I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602T-120I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-120I/MSTR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 2.7 ~ 5.5 V MCP1602-120I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602-120I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-120I/MS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1602T-150I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602T-150I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-150I/MSTR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1602T-180I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602T-180I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-180I/MSTR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1602T-250I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602T-250I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-250I/MSTR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1602T-330I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602T-330I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-330I/MSTR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1602T-ADJI/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602T-ADJI/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-ADJI/MSTR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1602T-120I/MF
Order 'ic sync buck reg pfm/pwm 8dfn - MCP1602T-120I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602T-120I/MFTR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 2.7 ~ 5.5 V MCP1602-150I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602-150I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-150I/MS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 2.7 ~ 5.5 V MCP1602-180I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602-180I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-180I/MS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 2.7 ~ 5.5 V MCP1602-250I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602-250I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-250I/MS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 2.7 ~ 5.5 V MCP1602-330I/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602-330I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-330I/MS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 500mA 2.7 ~ 5.5 V MCP1602-ADJI/MS
Order 'ic sync buck reg pfm/pwm 8msop - MCP1602-ADJI/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602-ADJI/MS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Synchronous Buck Tube 1.2A 4.5 ~ 18 V MCP1604-120I/MF
Order 'ic sync buck reg pfm/pwm 10dfn - MCP1604-120I/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1604-120I/MF-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Synchronous Buck Tube 1.2A 4.5 ~ 18 V MCP1604-120I/UN
Order 'ic sync buck reg pfm/pwm 10msop - MCP1604-120I/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1604-120I/UN-ND.
Options for Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1602T-120I/MS
Send this link via E-Mail
Help With This Screen
