Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403T-E/MF
IC MOSFET DRIVER 4.5A DUAL 8DFN - MCP1403T-E/MF - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP1403T-E/MFTR-ND |
3300 |
1.44001 |
Extended Price
4752.03 |
| Manufacturer Part Number | MCP1403T-E/MF | |||
| Description | IC MOSFET DRIVER 4.5A DUAL 8DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1403T-E/MF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 4.5A |
| Delay Time | 40ns |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 150; C04-113; MF; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1403T E MF MCP1403TEMF MCP1403T E MFTR ND MCP1403TEMFTRND MCP1403T-E/MFTR |
MCP1403T-E/MF Specification Sheet
IC MOSFET DRIVER 4.5A DUAL 8DFN - MCP1403T-E/MF (MCP1403T-E/MFTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403T-E/MFMicrochip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403T-E/MF
Order 'ic mosfet driver 4.5a dual 8dfn - MCP1403T-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403T-E/MFTR-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1404T-E/MF
Order 'ic mosfet driver 4.5a dual 8dfn - MCP1404T-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1404T-E/MFTR-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1405T-E/MF
Order 'ic mosfet driver 4.5a dual 8dfn - MCP1405T-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1405T-E/MFTR-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403T-E/SN
Order 'ic mosfet driver 4.5a dual 8soic - MCP1403T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403T-E/SNTR-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 4.5A 4.5 V ~ 18 V MCP1403-E/MF
Order 'ic mosfet dvr 4.5a dual 8dfn - MCP1403-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403-E/MF-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 4.5A 4.5 V ~ 18 V MCP1404-E/MF
Order 'ic mosfet dvr 4.5a dual 8dfn - MCP1404-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1404-E/MF-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 4.5A 4.5 V ~ 18 V MCP1405-E/MF
Order 'ic mosfet dvr 4.5a dual 8dfn - MCP1405-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1405-E/MF-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403T-E/SO
Order 'ic mosfet dvr 4.5a dual 16soic - MCP1403T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1403T-E/SO-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1404T-E/SN
Order 'ic mosfet driver 4.5a dual 8soic - MCP1404T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1404T-E/SNTR-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1405T-E/SN
Order 'ic mosfet driver 4.5a dual 8soic - MCP1405T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1405T-E/SNTR-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 4A 4.5 V ~ 18 V MCP14E3-E/MF
Order 'ic mosfet dvr 4.0a dual 8dfn - MCP14E3-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP14E3-E/MF-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 4A 4.5 V ~ 18 V MCP14E4-E/MF
Order 'ic mosfet dvr 4.0a dual 8dfn - MCP14E4-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP14E4-E/MF-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 4A 4.5 V ~ 18 V MCP14E5-E/MF
Order 'ic mosfet dvr 4.0a dual 8dfn - MCP14E5-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP14E5-E/MF-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 6A 4.5 V ~ 18 V MCP1406T-E/MF
Order 'ic mosfet driver 6a hs 8dfn - MCP1406T-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1406T-E/MFTR-ND.
Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 6A 4.5 V ~ 18 V MCP1407T-E/MF
Order 'ic mosfet driver 6a hs 8dfn - MCP1407T-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1407T-E/MFTR-ND.
Options for Microchip Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 4.5A 4.5 V ~ 18 V MCP1403T-E/MF
Send this link via E-Mail
Help With This Screen
