IC SRL EEPROM I2C 1MBIT SO-8 - M24M01-RMN6P
| Digi-Key Part Number | M24M01-RMN6P-ND |
2000 |
1.46300 |
Extended Price
2926.00 |
| Manufacturer Part Number | M24M01-RMN6P | |||
| Description | IC SRL EEPROM I2C 1MBIT SO-8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M24M01-RMN6P |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M24M01 RMN6P M24M01RMN6P |
M24M01-RMN6P Specification Sheet
IC SRL EEPROM I2C 1MBIT SO-8 - M24M01-RMN6P (M24M01-RMN6P-ND)
Related parts :IC SRL EEPROM I2C 1MBIT SO-8 - M24M01-RMN6P
Order 'ic srl eeprom i2c 1mbit so-8 - M24M01-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24M01-RMN6P-ND.
IC SRL EEPROM I2C 1KBIT SO-8 - M24C01-RMN6P
Order 'ic srl eeprom i2c 1kbit so-8 - M24C01-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-RMN6P-ND.
IC SRL EEPROM I2C 2KBIT SO-8 - M24C02-RMN6P
Order 'ic srl eeprom i2c 2kbit so-8 - M24C02-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C02-RMN6P-ND.
IC SRL EEPROM I2C 4KBIT SO-8 - M24C04-RMN6P
Order 'ic srl eeprom i2c 4kbit so-8 - M24C04-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C04-RMN6P-ND.
IC SRL EEPROM I2C 8KBIT SO-8 - M24C08-RMN6P
Order 'ic srl eeprom i2c 8kbit so-8 - M24C08-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-RMN6P-ND.
IC SRL EEPROM I2C 16KBIT SO-8 - M24C16-RMN6P
Order 'ic srl eeprom i2c 16kbit so-8 - M24C16-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-RMN6P-ND.
IC SRL EEPROM I2C 32KB SO-8 - M24C32-RMN6P
Order 'ic srl eeprom i2c 32kb so-8 - M24C32-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C32-RMN6P-ND.
IC SRL EEPROM I2C 64KB SO-8 - M24C64-RMN6P
Order 'ic srl eeprom i2c 64kb so-8 - M24C64-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C64-RMN6P-ND.
IC SRL EEPROM I2C 512KBIT SO-8 - M24512-RMN6P
Order 'ic srl eeprom i2c 512kbit so-8 - M24512-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24512-RMN6P-ND.
IC SRL EEPROM I2C 1MBIT SO-8W - M24M01-RMW6G
Order 'ic srl eeprom i2c 1mbit so-8w - M24M01-RMW6G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24M01-RMW6G-ND.
IC SRL EEPROM I2C 1MBIT SO-8W - M24M01-RMW6TG
Order 'ic srl eeprom i2c 1mbit so-8w - M24M01-RMW6TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24M01-RMW6TG-ND.
IC SRL EEPROM I2C 1MBIT SO8 - M24M01-RMN6TP
Order 'ic srl eeprom i2c 1mbit so8 - M24M01-RMN6TP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6351-1-ND.
IC SRL EEPROM I2C 1MBIT SO8 - M24M01-RMN6TP
Order 'ic srl eeprom i2c 1mbit so8 - M24M01-RMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6351-2-ND.
IC SRL EEPROM I2C 1MBIT SO8 - M24M01-RMN6TP
Order 'ic srl eeprom i2c 1mbit so8 - M24M01-RMN6TP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6351-6-ND.
IC SRL EEPROM I2C 128KB SO-8 - M24128-BRMN6TP
Order 'ic srl eeprom i2c 128kb so-8 - M24128-BRMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24128-BRMN6TP-ND.
Send this link via E-Mail
Help With This Screen