RES NET ISOLATED 200 OHM 8-SIP - LCF 82 200 2% B - Resistors
Resistor 200 Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 82 200 2% B
| Digi-Key Part Number | LCF82200GB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LCF 82 200 2% B | |||
| Description | RES NET ISOLATED 200 OHM 8-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCF 82 200 2% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LCF 82 200 2% B LCF 82 200 2% B LCF82200GB ND LCF82200GBND LCF82200GB |
LCF 82 200 2% B Specification Sheet
RES NET ISOLATED 200 OHM 8-SIP - LCF 82 200 2% B (LCF82200GB-ND) - Resistors
Related parts Resistor 200 Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 82 200 2% BRES NET ISOLATED 1.2K OHM 8-SIP - LCF 82 1.2K 2% B
Order 'res net isolated 1.2k ohm 8-sip - LCF 82 1.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF821.2KGB-ND.
RES NET ISOLATED 1.5K OHM 8-SIP - LCF 82 1.5K 2% B
Order 'res net isolated 1.5k ohm 8-sip - LCF 82 1.5K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF821.5KGB-ND.
RES NET ISOLATED 1.8K OHM 8-SIP - LCF 82 1.8K 2% B
Order 'res net isolated 1.8k ohm 8-sip - LCF 82 1.8K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF821.8KGB-ND.
RES NET ISOLATED 100 OHM 8-SIP - LCF 82 100 2% B
Order 'res net isolated 100 ohm 8-sip - LCF 82 100 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF82100GB-ND.
RES NET ISOLATED 100K OHM 8-SIP - LCF 82 100K 2% B
Order 'res net isolated 100k ohm 8-sip - LCF 82 100K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF82100KGB-ND.
RES NET ISOLATED 10 OHM 8-SIP - LCF 82 10 2% B
Order 'res net isolated 10 ohm 8-sip - LCF 82 10 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF8210GB-ND.
RES NET ISOLATED 10K OHM 8-SIP - LCF 82 10K 2% B
Order 'res net isolated 10k ohm 8-sip - LCF 82 10K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF8210KGB-ND.
RES NET ISOLATED 120 OHM 8-SIP - LCF 82 120 2% B
Order 'res net isolated 120 ohm 8-sip - LCF 82 120 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF82120GB-ND.
RES NET ISOLATED 121 OHM 8-SIP - LCF 82 121 2% B
Order 'res net isolated 121 ohm 8-sip - LCF 82 121 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF82121GB-ND.
RES NET ISOLATED 12K OHM 8-SIP - LCF 82 12K 2% B
Order 'res net isolated 12k ohm 8-sip - LCF 82 12K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF8212KGB-ND.
RES NET ISOLATED 150 OHM 8-SIP - LCF 82 150 2% B
Order 'res net isolated 150 ohm 8-sip - LCF 82 150 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF82150GB-ND.
RES NET ISOLATED 15K OHM 8-SIP - LCF 82 15K 2% B
Order 'res net isolated 15k ohm 8-sip - LCF 82 15K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF8215KGB-ND.
RES NET ISOLATED 180 OHM 8-SIP - LCF 82 180 2% B
Order 'res net isolated 180 ohm 8-sip - LCF 82 180 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF82180GB-ND.
RES NET ISOLATED 1K OHM 8-SIP - LCF 82 1K 2% B
Order 'res net isolated 1k ohm 8-sip - LCF 82 1K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF821KGB-ND.
RES NET ISOLATED 2.2K OHM 8-SIP - LCF 82 2.2K 2% B
Order 'res net isolated 2.2k ohm 8-sip - LCF 82 2.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF822.2KGB-ND.
Options for Resistor 200 Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 82 200 2% B
Send this link via E-Mail
Help With This Screen
