RES NET BUSSED 390 OHM 8-SIP T - LCF 81 390 2% B - Resistors
| Digi-Key Part Number | LCF813902%B-ND |
1000 |
.13300 |
Extended Price
133.00 |
| Manufacturer Part Number | LCF 81 390 2% B | |||
| Description | RES NET BUSSED 390 OHM 8-SIP T | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCF 81 390 2% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 7 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LCF 81 390 2% B LCF 81 390 2% B LCF813902%B ND LCF813902%BND LCF813902%B |
LCF 81 390 2% B Specification Sheet
RES NET BUSSED 390 OHM 8-SIP T - LCF 81 390 2% B (LCF813902%B-ND) - Resistors
Related parts Resistors :RES NET BUSSED 1.2K OHM 8-SIP T - LCF 81 1.2K 2% B
Order 'res net bussed 1.2k ohm 8-sip t - LCF 81 1.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF811.2K2%B-ND.
RES NET BUSSED 1.5K OHM 8-SIP T - LCF 81 1.5K 2% B
Order 'res net bussed 1.5k ohm 8-sip t - LCF 81 1.5K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF811.5K2%B-ND.
RES NET BUSSED 1.8K OHM 8-SIP T - LCF 81 1.8K 2% B
Order 'res net bussed 1.8k ohm 8-sip t - LCF 81 1.8K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF811.8K2%B-ND.
RES NET BUSSED 100 OHM 8-SIP T - LCF 81 100 2% B
Order 'res net bussed 100 ohm 8-sip t - LCF 81 100 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF811002%B-ND.
RES NET BUSSED 100K OHM 8-SIP T - LCF 81 100K 2% B
Order 'res net bussed 100k ohm 8-sip t - LCF 81 100K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF81100K2%B-ND.
RES NET BUSSED 10K OHM 8-SIP T - LCF 81 10K 2% B
Order 'res net bussed 10k ohm 8-sip t - LCF 81 10K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF8110K2%B-ND.
RES NET BUSSED 12K OHM 8-SIP T - LCF 81 12K 2% B
Order 'res net bussed 12k ohm 8-sip t - LCF 81 12K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF8112K2%B-ND.
RES NET BUSSED 150 OHM 8-SIP T - LCF 81 150 2% B
Order 'res net bussed 150 ohm 8-sip t - LCF 81 150 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF811502%B-ND.
RES NET BUSSED 180 OHM 8-SIP T - LCF 81 180 2% B
Order 'res net bussed 180 ohm 8-sip t - LCF 81 180 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF811802%B-ND.
RES NET BUSSED 1K OHM 8-SIP T - LCF 81 1K 2% B
Order 'res net bussed 1k ohm 8-sip t - LCF 81 1K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF811K2%B-ND.
RES NET BUSSED 2.2K OHM 8-SIP T - LCF 81 2.2K 2% B
Order 'res net bussed 2.2k ohm 8-sip t - LCF 81 2.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF812.2K2%B-ND.
RES NET BUSSED 2.7K OHM 8-SIP T - LCF 81 2.7K 2% B
Order 'res net bussed 2.7k ohm 8-sip t - LCF 81 2.7K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF812.7K2%B-ND.
RES NET BUSSED 20K OHM 8-SIP T - LCF 81 20K 2% B
Order 'res net bussed 20k ohm 8-sip t - LCF 81 20K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF8120K2%B-ND.
RES NET BUSSED 220 OHM 8-SIP T - LCF 81 220 2% B
Order 'res net bussed 220 ohm 8-sip t - LCF 81 220 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF812202%B-ND.
RES NET BUSSED 22 OHM 8-SIP T - LCF 81 22 2% B
Order 'res net bussed 22 ohm 8-sip t - LCF 81 22 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF81222%B-ND.
Send this link via E-Mail
Help With This Screen