RES NET ISOLATED 2.7K OHM 6-SIP - LCF 62 2.7K 2% B - Resistors
| Digi-Key Part Number | LCF622.7KGB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LCF 62 2.7K 2% B | |||
| Description | RES NET ISOLATED 2.7K OHM 6-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCF 62 2.7K 2% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.70K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 3 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LCF 62 2 7K 2% B LCF 62 27K 2% B LCF622 7KGB ND LCF6227KGBND LCF622.7KGB |
LCF 62 2.7K 2% B Specification Sheet
RES NET ISOLATED 2.7K OHM 6-SIP - LCF 62 2.7K 2% B (LCF622.7KGB-ND) - Resistors
Related parts Resistors :RES NET ISOLATED 1.5K OHM 6-SIP - LCF 62 1.5K 2% B
Order 'res net isolated 1.5k ohm 6-sip - LCF 62 1.5K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF621.5KGB-ND.
RES NET ISOLATED 100 OHM 6-SIP - LCF 62 100 2% B
Order 'res net isolated 100 ohm 6-sip - LCF 62 100 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF62100GB-ND.
RES NET ISOLATED 100K OHM 6-SIP - LCF 62 100K 2% B
Order 'res net isolated 100k ohm 6-sip - LCF 62 100K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF62100KGB-ND.
RES NET ISOLATED 10K OHM 6-SIP - LCF 62 10K 2% B
Order 'res net isolated 10k ohm 6-sip - LCF 62 10K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF6210KGB-ND.
RES NET ISOLATED 120 OHM 6-SIP - LCF 62 120 2% B
Order 'res net isolated 120 ohm 6-sip - LCF 62 120 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF62120GB-ND.
RES NET ISOLATED 1K OHM 6-SIP - LCF 62 1K 2% B
Order 'res net isolated 1k ohm 6-sip - LCF 62 1K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF621KGB-ND.
RES NET ISOLATED 2.2K OHM 6-SIP - LCF 62 2.2K 2% B
Order 'res net isolated 2.2k ohm 6-sip - LCF 62 2.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF622.2KGB-ND.
RES NET ISOLATED 20K OHM 6-SIP - LCF 62 20K 2% B
Order 'res net isolated 20k ohm 6-sip - LCF 62 20K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF6220KGB-ND.
RES NET ISOLATED 220 OHM 6-SIP - LCF 62 220 2% B
Order 'res net isolated 220 ohm 6-sip - LCF 62 220 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF62220GB-ND.
RES NET ISOLATED 22 OHM 6-SIP - LCF 62 22 2% B
Order 'res net isolated 22 ohm 6-sip - LCF 62 22 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF6222GB-ND.
RES NET ISOLATED 22K OHM 6-SIP - LCF 62 22K 2% B
Order 'res net isolated 22k ohm 6-sip - LCF 62 22K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF6222KGB-ND.
RES NET ISOLATED 270 OHM 6-SIP - LCF 62 270 2% B
Order 'res net isolated 270 ohm 6-sip - LCF 62 270 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF62270GB-ND.
RES NET ISOLATED 2K OHM 6-SIP - LCF 62 2K 2% B
Order 'res net isolated 2k ohm 6-sip - LCF 62 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF622KGB-ND.
RES NET ISOLATED 3.3K OHM 6-SIP - LCF 62 3.3K 2% B
Order 'res net isolated 3.3k ohm 6-sip - LCF 62 3.3K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF623.3KGB-ND.
RES NET ISOLATED 33 OHM 6-SIP - LCF 62 33 2% B
Order 'res net isolated 33 ohm 6-sip - LCF 62 33 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF6233GB-ND.
Send this link via E-Mail
Help With This Screen
