RES NET ISOLATED 220 OHM 12-SIP - LCF 22 220 2% B - Resistors
Resistor 220 Ohm 125mW 6 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 22 220 2% B
| Digi-Key Part Number | LCF22220GB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LCF 22 220 2% B | |||
| Description | RES NET ISOLATED 220 OHM 12-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCF 22 220 2% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 12 |
| Packaging | Bulk |
| Number of Resistors | 6 |
| Package / Case | 12-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LCF 22 220 2% B LCF 22 220 2% B LCF22220GB ND LCF22220GBND LCF22220GB |
LCF 22 220 2% B Specification Sheet
RES NET ISOLATED 220 OHM 12-SIP - LCF 22 220 2% B (LCF22220GB-ND) - Resistors
Related parts Resistor 220 Ohm 125mW 6 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 22 220 2% BRES NET ISOLATED 12K OHM 12-SIP - LCF 22 12K 2% B
Order 'res net isolated 12k ohm 12-sip - LCF 22 12K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF2212KGB-ND.
RES NET ISOLATED 4.7K OHM 12-SIP - LCF 22 4.7K 2% B
Order 'res net isolated 4.7k ohm 12-sip - LCF 22 4.7K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF224.7KGB-ND.
RES NET ISOLATED 6.2K OHM 12-SIP - LCF 22 6.2K 2% B
Order 'res net isolated 6.2k ohm 12-sip - LCF 22 6.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF226.2KGB-ND.
RES NET ISOLATED 62 OHM 12-SIP - LCF 22 62 2% B
Order 'res net isolated 62 ohm 12-sip - LCF 22 62 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF2262GB-ND.
RES NET ISOLATED 7.5K OHM 12-SIP - LCF 22 7.5K 2% B
Order 'res net isolated 7.5k ohm 12-sip - LCF 22 7.5K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF227.5KGB-ND.
RES NET ISOLATED 12K OHM 12-SIP - LC 22 12K 2% B
Order 'res net isolated 12k ohm 12-sip - LC 22 12K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC2212KGB-ND.
RES NET ISOLATED 4.7K OHM 12-SIP - LC 22 4.7K 2% B
Order 'res net isolated 4.7k ohm 12-sip - LC 22 4.7K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC224.7KGB-ND.
RES NET ISOLATED 6.2K OHM 12-SIP - LC 22 6.2K 2% B
Order 'res net isolated 6.2k ohm 12-sip - LC 22 6.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC226.2KGB-ND.
RES NET ISOLATED 7.5K OHM 12-SIP - LC 22 7.5K 2% B
Order 'res net isolated 7.5k ohm 12-sip - LC 22 7.5K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC227.5KGB-ND.
RES NET ISOLATED 62 OHM 12-SIP T - LC 22 62 2% B
Order 'res net isolated 62 ohm 12-sip t - LC 22 62 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC2262GB-ND.
RES NET ISOLATED 1.5K OHM 10-SIP - LCF 02 1.5K 2% B
Order 'res net isolated 1.5k ohm 10-sip - LCF 02 1.5K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF021.5KGB-ND.
RES NET ISOLATED 100 OHM 10-SIP - LCF 02 100 2% B
Order 'res net isolated 100 ohm 10-sip - LCF 02 100 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF02100GB-ND.
RES NET ISOLATED 100K OHM 10-SIP - LCF 02 100K 2% B
Order 'res net isolated 100k ohm 10-sip - LCF 02 100K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF02100KGB-ND.
RES NET ISOLATED 10K OHM 10-SIP - LCF 02 10K 2% B
Order 'res net isolated 10k ohm 10-sip - LCF 02 10K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF0210KGB-ND.
RES NET ISOLATED 120 OHM 10-SIP - LCF 02 120 2% B
Order 'res net isolated 120 ohm 10-sip - LCF 02 120 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF02120GB-ND.
Options for Resistor 220 Ohm 125mW 6 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 22 220 2% B
Send this link via E-Mail
Help With This Screen
