Resistor 8.20K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 8.2K 2% B
RES NET ISOLATED 8.2K OHM 10-SIP - LCF 02 8.2K 2% B - Resistors
| Digi-Key Part Number | LCF028.2KGB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LCF 02 8.2K 2% B | |||
| Description | RES NET ISOLATED 8.2K OHM 10-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCF 02 8.2K 2% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 8.20K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LCF 02 8 2K 2% B LCF 02 82K 2% B LCF028 2KGB ND LCF0282KGBND LCF028.2KGB |
LCF 02 8.2K 2% B Specification Sheet
RES NET ISOLATED 8.2K OHM 10-SIP - LCF 02 8.2K 2% B (LCF028.2KGB-ND) - Resistors
Related parts Resistor 8.20K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 8.2K 2% BResistor 1.50K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 1.5K 2% B
Order 'res net isolated 1.5k ohm 10-sip - LCF 02 1.5K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF021.5KGB-ND.
Resistor 100 Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 100 2% B
Order 'res net isolated 100 ohm 10-sip - LCF 02 100 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF02100GB-ND.
Resistor 100K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 100K 2% B
Order 'res net isolated 100k ohm 10-sip - LCF 02 100K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF02100KGB-ND.
Resistor 10.0K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 10K 2% B
Order 'res net isolated 10k ohm 10-sip - LCF 02 10K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF0210KGB-ND.
Resistor 120 Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 120 2% B
Order 'res net isolated 120 ohm 10-sip - LCF 02 120 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF02120GB-ND.
Resistor 12.0K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 12K 2% B
Order 'res net isolated 12k ohm 10-sip - LCF 02 12K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF0212KGB-ND.
Resistor 150 Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 150 2% B
Order 'res net isolated 150 ohm 10-sip - LCF 02 150 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF02150GB-ND.
Resistor 15.0 Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 15 2% B
Order 'res net isolated 15 ohm 10-sip - LCF 02 15 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF0215GB-ND.
Resistor 18.0 Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 18 2% B
Order 'res net isolated 18 ohm 10-sip - LCF 02 18 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF0218GB-ND.
Resistor 1.00K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 1K 2% B
Order 'res net isolated 1k ohm 10-sip - LCF 02 1K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF021KGB-ND.
Resistor 2.20K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 2.2K 2% B
Order 'res net isolated 2.2k ohm 10-sip - LCF 02 2.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF022.2KGB-ND.
Resistor 2.70K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 2.7K 2% B
Order 'res net isolated 2.7k ohm 10-sip - LCF 02 2.7K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF022.7KGB-ND.
Resistor 20.0K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 20K 2% B
Order 'res net isolated 20k ohm 10-sip - LCF 02 20K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF0220KGB-ND.
Resistor 220 Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 220 2% B
Order 'res net isolated 220 ohm 10-sip - LCF 02 220 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF02220GB-ND.
Resistor 22.0K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 22K 2% B
Order 'res net isolated 22k ohm 10-sip - LCF 02 22K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF0222KGB-ND.
Options for Resistor 8.20K Ohm 125mW 5 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 02 8.2K 2% B
Send this link via E-Mail
Help With This Screen
