Resistor 2.00K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 2K 2% B
RES NET BUSSED 2K OHM 10-SIP T - LCF 01 2K 2% B - Resistors
| Digi-Key Part Number | LCF012KGB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LCF 01 2K 2% B | |||
| Description | RES NET BUSSED 2K OHM 10-SIP T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LCF 01 2K 2% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.00K |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 9 |
| Package / Case | 10-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LCF 01 2K 2% B LCF 01 2K 2% B LCF012KGB ND LCF012KGBND LCF012KGB |
LCF 01 2K 2% B Specification Sheet
RES NET BUSSED 2K OHM 10-SIP T - LCF 01 2K 2% B (LCF012KGB-ND) - Resistors
Related parts Resistor 2.00K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 2K 2% BResistor 1.10K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 1.1K 2% B
Order 'res net bussed 1.1k ohm 10-sip t - LCF 01 1.1K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF011.1KGB-ND.
Resistor 1.20K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 1.2K 2% B
Order 'res net bussed 1.2k ohm 10-sip t - LCF 01 1.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF011.2KGB-ND.
Resistor 1.50K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 1.5K 2% B
Order 'res net bussed 1.5k ohm 10-sip t - LCF 01 1.5K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF011.5KGB-ND.
Resistor 1.80K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 1.8K 2% B
Order 'res net bussed 1.8k ohm 10-sip t - LCF 01 1.8K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF011.8KGB-ND.
Resistor 100 Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 100 2% B
Order 'res net bussed 100 ohm 10-sip t - LCF 01 100 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF01100GB-ND.
Resistor 100K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 100K 2% B
Order 'res net bussed 100k ohm 10-sip t - LCF 01 100K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF01100KGB-ND.
Resistor 10.0K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 10K 2% B
Order 'res net bussed 10k ohm 10-sip t - LCF 01 10K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF0110KGB-ND.
Resistor 120 Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 120 2% B
Order 'res net bussed 120 ohm 10-sip t - LCF 01 120 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF01120GB-ND.
Resistor 150 Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 150 2% B
Order 'res net bussed 150 ohm 10-sip t - LCF 01 150 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF01150GB-ND.
Resistor 15.0K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 15K 2% B
Order 'res net bussed 15k ohm 10-sip t - LCF 01 15K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF0115KGB-ND.
Resistor 180 Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 180 2% B
Order 'res net bussed 180 ohm 10-sip t - LCF 01 180 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF01180GB-ND.
Resistor 1.00K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 1K 2% B
Order 'res net bussed 1k ohm 10-sip t - LCF 01 1K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF011KGB-ND.
Resistor 2.20K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 2.2K 2% B
Order 'res net bussed 2.2k ohm 10-sip t - LCF 01 2.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF012.2KGB-ND.
Resistor 2.40K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 2.4K 2% B
Order 'res net bussed 2.4k ohm 10-sip t - LCF 01 2.4K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF012.4KGB-ND.
Resistor 2.70K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 2.7K 2% B
Order 'res net bussed 2.7k ohm 10-sip t - LCF 01 2.7K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF012.7KGB-ND.
Options for Resistor 2.00K Ohm 125mW 9 Resistors[number of pins] Pin Networks, Arrays Stackpole Electronics Inc LCF 01 2K 2% B
Send this link via E-Mail
Help With This Screen
