STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 2.9 ~ 18 V L5983TR
IC REG SW 1.5A STEPDOWN 8-VFQFPN - L5983TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-6860-2-ND |
4000 8000 12000 |
1.17000 1.14750 1.12500 |
Extended Price
4680.00 9180.00 13500.00 |
| Manufacturer Part Number | L5983TR | |||
| Description | IC REG SW 1.5A STEPDOWN 8-VFQFPN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L5983TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.9 ~ 18 V |
| Voltage - Output | 0.6 ~ 18 V |
| Current - Output | 1.5A |
| Power - Output | 1.5W |
| Package / Case | 8-VFQFPN |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 140 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 250kHz ~ 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L5983TR L5983TR 497 6860 2 ND 49768602ND 497-6860-2 |
L5983TR Specification Sheet
IC REG SW 1.5A STEPDOWN 8-VFQFPN - L5983TR (497-6860-2-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 2.9 ~ 18 V L5983TRSTMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 2.9 ~ 18 V L5983TR
Order 'ic reg sw 1.5a stepdown 8-vfqfpn - L5983TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6860-2-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1.5A 2.9 ~ 18 V L5983TR
Order 'ic reg sw 1.5a stepdown 8-vfqfpn - L5983TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6860-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1.5A 2.9 ~ 18 V L5983TR
Order 'ic reg sw 1.5a stepdown 8-vfqfpn - L5983TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6860-6-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 700mA 2.9 ~ 18 V L5980TR
Order 'ic reg sw 0.7a stepdown 8-vfqfpn - L5980TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6858-2-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 700mA 2.9 ~ 18 V L5980TR
Order 'ic reg sw 0.7a stepdown 8-vfqfpn - L5980TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6858-1-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 700mA 2.9 ~ 18 V L5980TR
Order 'ic reg sw 0.7a stepdown 8-vfqfpn - L5980TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6858-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 2.9 ~ 18 V L5987TR
Order 'ic reg sw 3a stepdown 8-vfqfpn - L5987TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8494-1-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 2.9 ~ 18 V L5987TR
Order 'ic reg sw 3a stepdown 8-vfqfpn - L5987TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8494-2-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 3A 2.9 ~ 18 V L5987TR
Order 'ic reg sw 3a stepdown 8-vfqfpn - L5987TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8494-6-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 2.5A 2.9 ~ 18 V L5986TR
Order 'ic reg sw 2.5a stepdown 8-vfqfpn - L5986TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8503-1-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2.5A 2.9 ~ 18 V L5986TR
Order 'ic reg sw 2.5a stepdown 8-vfqfpn - L5986TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8503-2-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 2.5A 2.9 ~ 18 V L5986TR
Order 'ic reg sw 2.5a stepdown 8-vfqfpn - L5986TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8503-6-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 8 ~ 55 V L4971
Order 'ic reg sw 1.5a step down 8-dip - L4971' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6697-5-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 8 ~ 55 V L4971D
Order 'ic reg sw 1.5a stepdown 16-soic - L4971D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3357-5-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 8 ~ 55 V E-L4971D
Order 'ic reg sw 1.5a stepdown 16-soic - E-L4971D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4556-5-ND.
Options for STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 2.9 ~ 18 V L5983TR
Send this link via E-Mail
Help With This Screen
