STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 2.9 ~ 18 V L5983
IC REG SW STEP DOWN 1.5A 8VFQFPN - L5983
| Digi-Key Part Number | L5983-ND |
2000 |
1.17000 |
Extended Price
2340.00 |
| Manufacturer Part Number | L5983 | |||
| Description | IC REG SW STEP DOWN 1.5A 8VFQFPN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L5983 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.9 ~ 18 V |
| Voltage - Output | 0.6 ~ 18 V |
| Current - Output | 1.5A |
| Power - Output | 1.5W |
| Package / Case | 8-VFQFPN |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 140 mOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 250kHz ~ 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L5983 L5983 |
L5983 Specification Sheet
IC REG SW STEP DOWN 1.5A 8VFQFPN - L5983 (L5983-ND)
Related parts STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 2.9 ~ 18 V L5983STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 2.9 ~ 18 V L5983
Order 'ic reg sw step down 1.5a 8vfqfpn - L5983' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L5983-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 3.3 ~ 60 V LT1976IFE
Order 'ic reg sw step-dwn 1.5a 16-tssop - LT1976IFE' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1976IFE-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 3.3 ~ 60 V LT1976IFE#PBF
Order 'ic reg sw step-dwn 1.5a 16-tssop - LT1976IFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976IFE#PBF-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3.5A 8 ~ 55 V L4973D3.3-013TR
Order 'ic reg sw step down 3.5a 20-soic - L4973D3.3-013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3358-1-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3.5A 8 ~ 55 V L4973D3.3-013TR
Order 'ic reg sw step down 3.5a 20-soic - L4973D3.3-013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3358-2-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3.5A 8 ~ 55 V L4973D5.1-013TR
Order 'ic reg sw step down 3.5a 20-soic - L4973D5.1-013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3359-1-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3.5A 8 ~ 55 V L4973D5.1-013TR
Order 'ic reg sw step down 3.5a 20-soic - L4973D5.1-013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3359-2-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 800mA 2 ~ 5.5 V L6928Q1
Order 'ic reg sync step down he 8vfqfpn - L6928Q1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6928Q1-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 3.3 ~ 60 V LT1976EFE
Order 'ic reg sw step dwn 1.5a 16-tssop - LT1976EFE' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1976EFE-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 3.3 ~ 60 V LT1976EFE#PBF
Order 'ic reg sw step dwn 1.5a 16-tssop - LT1976EFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976EFE#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 3.3 ~ 60 V LT1976EFE#TR
Order 'ic reg sw step dwn 1.5a 16-tssop - LT1976EFE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1976EFE#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 3.3 ~ 60 V LT1976EFE#TRPBF
Order 'ic reg sw step dwn 1.5a 16-tssop - LT1976EFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976EFE#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 3.3 ~ 60 V LT1976IFE#TR
Order 'ic reg sw step dwn 1.5a 16-tssop - LT1976IFE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1976IFE#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 3.3 ~ 60 V LT1976IFE#TRPBF
Order 'ic reg sw step-dwn 1.5a 16-tssop - LT1976IFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1976IFE#TRPBF-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A 8 ~ 55 V L4978D
Order 'ic reg sw step down 2a 16-soic - L4978D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5794-5-ND.
Options for STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 2.9 ~ 18 V L5983
Send this link via E-Mail
Help With This Screen
