INDUCTOR POWER 1500UH .4A SMD - IHSM7832ER152L - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1.5mH 400mA 0.840" L x 0.320" W x 0.285" H (21.34mm x 8.13mm x 7.24mm) Vishay/Dale Ferrite Core IHSM7832ER152L
| Digi-Key Part Number | IHSM7832ER152L-ND |
500 |
2.65500 |
Extended Price
1327.50 |
| Manufacturer Part Number | IHSM7832ER152L | |||
| Description | INDUCTOR POWER 1500UH .4A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHSM7832ER152L |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5mH |
| Tolerance | ±15% |
| Package / Case | 0.840" L x 0.320" W x 0.285" H (21.34mm x 8.13mm x 7.24mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 400mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 3.150 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHSM7832ER152L IHSM7832ER152L |
IHSM7832ER152L Specification Sheet
INDUCTOR POWER 1500UH .4A SMD - IHSM7832ER152L (IHSM7832ER152L-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.5mH 400mA 0.840" L x 0.320" W x 0.285" H (21.34mm x 8.13mm x 7.24mm) Vishay/Dale Ferrite Core IHSM7832ER152LINDUCTOR POWER 1500UH .4A SMD - IHSM7832ER152L
Order 'inductor power 1500uh .4a smd - IHSM7832ER152L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM7832ER152L-ND.
INDUCTOR POWER 10UH 4A SMD - IHLP2525CZER100M11
Order 'inductor power 10uh 4a smd - IHLP2525CZER100M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER100M11-ND.
INDUCTOR POWER 8.2UH 4A SMD - IHLP2525CZER8R2M01
Order 'inductor power 8.2uh 4a smd - IHLP2525CZER8R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1012-2-ND.
INDUCTOR POWER 8.2UH 4A SMD - IHLP2525CZER8R2M01
Order 'inductor power 8.2uh 4a smd - IHLP2525CZER8R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1012-1-ND.
INDUCTOR POWER 8.2UH 4A SMD - IHLP2525CZER8R2M01
Order 'inductor power 8.2uh 4a smd - IHLP2525CZER8R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1012-6-ND.
INDUCTOR POWER 1500UH .29A SMD - IHSM5832ER152L
Order 'inductor power 1500uh .29a smd - IHSM5832ER152L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1067-2-ND.
INDUCTOR POWER 1500UH .29A SMD - IHSM5832ER152L
Order 'inductor power 1500uh .29a smd - IHSM5832ER152L' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1067-6-ND.
INDUCTOR POWER 1500UH .29A SMD - IHSM5832ER152L
Order 'inductor power 1500uh .29a smd - IHSM5832ER152L' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1067-1-ND.
INDUCTOR POWER 4.7UH 4.0A SMD - IHSM4825ER4R7L
Order 'inductor power 4.7uh 4.0a smd - IHSM4825ER4R7L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM4825ER4R7L-ND.
INDUCTOR POWER 1.0UH 4.0A SMD - IHLP1616ABER1R0M01
Order 'inductor power 1.0uh 4.0a smd - IHLP1616ABER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1043-1-ND.
INDUCTOR POWER 1.0UH 4.0A SMD - IHLP1616ABER1R0M01
Order 'inductor power 1.0uh 4.0a smd - IHLP1616ABER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1043-2-ND.
INDUCTOR POWER 1.0UH 4.0A SMD - IHLP1616ABER1R0M01
Order 'inductor power 1.0uh 4.0a smd - IHLP1616ABER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1043-6-ND.
INDUCTOR POWER 10UH 3A SMD - IHLP2525CZER100M01
Order 'inductor power 10uh 3a smd - IHLP2525CZER100M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1013-2-ND.
INDUCTOR POWER 1.0UH 11A SMD - IHLP2525CZER1R0M01
Order 'inductor power 1.0uh 11a smd - IHLP2525CZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1006-2-ND.
INDUCTOR POWER 1.0UH 12.5A SMD - IHLP2525CZER1R0M11
Order 'inductor power 1.0uh 12.5a smd - IHLP2525CZER1R0M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER1R0M11-ND.
Options for Fixed Inductors, Coils, Choke 1.5mH 400mA 0.840" L x 0.320" W x 0.285" H (21.34mm x 8.13mm x 7.24mm) Vishay/Dale Ferrite Core IHSM7832ER152L
Send this link via E-Mail
Help With This Screen
