INDUCTOR POWER 150UH 1.4A SMD - IHSM7832ER151L
Fixed Inductors, Coils, Choke 150µH 1.4A 0.840" L x 0.320" W x 0.285" H (21.34mm x 8.13mm x 7.24mm) Vishay/Dale Ferrite Core IHSM7832ER151L
| Digi-Key Part Number | IHSM7832ER151L-ND |
500 |
2.47500 |
Extended Price
1237.50 |
| Manufacturer Part Number | IHSM7832ER151L | |||
| Description | INDUCTOR POWER 150UH 1.4A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHSM7832ER151L |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 150µH |
| Tolerance | ±15% |
| Package / Case | 0.840" L x 0.320" W x 0.285" H (21.34mm x 8.13mm x 7.24mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 1.4A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 362.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHSM7832ER151L IHSM7832ER151L |
IHSM7832ER151L Specification Sheet
INDUCTOR POWER 150UH 1.4A SMD - IHSM7832ER151L (IHSM7832ER151L-ND)
Related parts Fixed Inductors, Coils, Choke 150µH 1.4A 0.840" L x 0.320" W x 0.285" H (21.34mm x 8.13mm x 7.24mm) Vishay/Dale Ferrite Core IHSM7832ER151LINDUCTOR POWER 150UH 1.4A SMD - IHSM7832ER151L
Order 'inductor power 150uh 1.4a smd - IHSM7832ER151L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM7832ER151L-ND.
INDUCTOR POWER .47UH 14A SMD - IHLP2020CZERR47M11
Order 'inductor power .47uh 14a smd - IHLP2020CZERR47M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1231-1-ND.
INDUCTOR POWER .47UH 14A SMD - IHLP2020CZERR47M11
Order 'inductor power .47uh 14a smd - IHLP2020CZERR47M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1231-2-ND.
INDUCTOR POWER .47UH 14A SMD - IHLP2020CZERR47M11
Order 'inductor power .47uh 14a smd - IHLP2020CZERR47M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1231-6-ND.
INDUCTOR POWER 15UH 14A SMD - IHLP6767GZER150M11
Order 'inductor power 15uh 14a smd - IHLP6767GZER150M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1287-1-ND.
INDUCTOR POWER 15UH 14A SMD - IHLP6767GZER150M11
Order 'inductor power 15uh 14a smd - IHLP6767GZER150M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1287-2-ND.
INDUCTOR POWER 15UH 14A SMD - IHLP6767GZER150M11
Order 'inductor power 15uh 14a smd - IHLP6767GZER150M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1287-6-ND.
INDUCTOR POWER 150UH .58A SMD - IHSM4825ER151L
Order 'inductor power 150uh .58a smd - IHSM4825ER151L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM4825ER151L-ND.
INDUCTOR POWER 150UH .38A SMD - IHSM3825ER151L
Order 'inductor power 150uh .38a smd - IHSM3825ER151L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM3825ER151L-ND.
INDUCTOR POWER 150UH .82A SMD - IHSM5832ER151L
Order 'inductor power 150uh .82a smd - IHSM5832ER151L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM5832ER151L-ND.
INDUCTOR POWER 12000UH .14A SMD - IHSM7832ER123L
Order 'inductor power 12000uh .14a smd - IHSM7832ER123L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM7832ER123L-ND.
INDUCTOR POWER 4700UH .14A SMD - IHSM5832ER472L
Order 'inductor power 4700uh .14a smd - IHSM5832ER472L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1070-2-ND.
INDUCTOR POWER 4700UH .14A SMD - IHSM5832ER472L
Order 'inductor power 4700uh .14a smd - IHSM5832ER472L' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1070-6-ND.
INDUCTOR POWER 4700UH .14A SMD - IHSM5832ER472L
Order 'inductor power 4700uh .14a smd - IHSM5832ER472L' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1070-1-ND.
INDUCTOR POWER 10UH 3A SMD - IHLP2525CZER100M01
Order 'inductor power 10uh 3a smd - IHLP2525CZER100M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1013-2-ND.
Options for Fixed Inductors, Coils, Choke 150µH 1.4A 0.840" L x 0.320" W x 0.285" H (21.34mm x 8.13mm x 7.24mm) Vishay/Dale Ferrite Core IHSM7832ER151L
Send this link via E-Mail
Help With This Screen
