INDUCTOR POWER 18UH 3.2A SMD - IHSM5832ER180L
| Digi-Key Part Number | IHSM5832ER180L-ND |
500 |
2.31000 |
Extended Price
1155.00 |
| Manufacturer Part Number | IHSM5832ER180L | |||
| Description | INDUCTOR POWER 18UH 3.2A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHSM5832ER180L |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 18µH |
| Tolerance | ±15% |
| Package / Case | 0.640" L x 0.320" W x 0.285" H (16.26mm x 8.13mm x 7.24mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 3.2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 83.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHSM5832ER180L IHSM5832ER180L |
IHSM5832ER180L Specification Sheet
INDUCTOR POWER 18UH 3.2A SMD - IHSM5832ER180L (IHSM5832ER180L-ND)
Related parts :INDUCTOR POWER 18UH 3.2A SMD - IHSM5832ER180L
Order 'inductor power 18uh 3.2a smd - IHSM5832ER180L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM5832ER180L-ND.
INDUCTOR POWER .36UH 32A SMD - IHLP4040DZERR36M11
Order 'inductor power .36uh 32a smd - IHLP4040DZERR36M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZERR36M11-ND.
INDUCTOR POWER .56UH 32A SMD - IHLP4040DZERR56M11
Order 'inductor power .56uh 32a smd - IHLP4040DZERR56M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZERR56M11-ND.
INDUCTOR POWER .47UH 32A SMD - IHLP5050CEERR47M01
Order 'inductor power .47uh 32a smd - IHLP5050CEERR47M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1014-2-ND.
INDUCTOR POWER 1.0UH 32A SMD - IHLP5050FDER1R0M01
Order 'inductor power 1.0uh 32a smd - IHLP5050FDER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1032-2-ND.
INDUCTOR POWER .47UH 32A SMD - IHLP5050CEERR47M01
Order 'inductor power .47uh 32a smd - IHLP5050CEERR47M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1014-1-ND.
INDUCTOR POWER 1.0UH 32A SMD - IHLP5050FDER1R0M01
Order 'inductor power 1.0uh 32a smd - IHLP5050FDER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1032-1-ND.
INDUCTOR POWER .47UH 32A SMD - IHLP5050CEERR47M01
Order 'inductor power .47uh 32a smd - IHLP5050CEERR47M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1014-6-ND.
INDUCTOR POWER 1.0UH 32A SMD - IHLP5050FDER1R0M01
Order 'inductor power 1.0uh 32a smd - IHLP5050FDER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1032-6-ND.
INDUCTOR POWER 4.7UH 3.2A SMD - IHLP2020BZER4R7M11
Order 'inductor power 4.7uh 3.2a smd - IHLP2020BZER4R7M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1222-1-ND.
INDUCTOR POWER 4.7UH 3.2A SMD - IHLP2020BZER4R7M11
Order 'inductor power 4.7uh 3.2a smd - IHLP2020BZER4R7M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1222-2-ND.
INDUCTOR POWER 4.7UH 3.2A SMD - IHLP2020BZER4R7M11
Order 'inductor power 4.7uh 3.2a smd - IHLP2020BZER4R7M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1222-6-ND.
INDUCTOR POWER 1.8UH 17A SMD - IHLP4040DZER1R8M11
Order 'inductor power 1.8uh 17a smd - IHLP4040DZER1R8M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R8M11-ND.
INDUCTOR POWER 1.8UH 16.5A SMD - IHLP5050CEER1R8M01
Order 'inductor power 1.8uh 16.5a smd - IHLP5050CEER1R8M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050CEER1R8M01-ND.
INDUCTOR POWER 1.8UH 19A SMD - IHLP5050EZER1R8M01
Order 'inductor power 1.8uh 19a smd - IHLP5050EZER1R8M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050EZER1R8M01-ND.
Send this link via E-Mail
Help With This Screen
