INDUCTOR POWER 1.5UH 4.63A SMD - IHSM3825ER1R5L
| Digi-Key Part Number | IHSM3825ER1R5L-ND |
750 |
2.19000 |
Extended Price
1642.50 |
| Manufacturer Part Number | IHSM3825ER1R5L | |||
| Description | INDUCTOR POWER 1.5UH 4.63A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHSM3825ER1R5L |
| Vendor | Vishay/Dale |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±15% |
| Series | IHSM-3825 |
| Package / Case | 0.440" L x 0.250" W x 0.225" H ( 11.18mm x 6.35mm x 5.72mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 4.63A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 17.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHSM3825ER1R5L IHSM3825ER1R5L |
IHSM3825ER1R5L Specification Sheet
INDUCTOR POWER 1.5UH 4.63A SMD - IHSM3825ER1R5L (IHSM3825ER1R5L-ND)
Related parts :INDUCTOR POWER 1.5UH 4.63A SMD - IHSM3825ER1R5L
Order 'inductor power 1.5uh 4.63a smd - IHSM3825ER1R5L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM3825ER1R5L-ND.
INDUCTOR POWER 680UH .63A SMD - IHSM7832ER681L
Order 'inductor power 680uh .63a smd - IHSM7832ER681L' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHSM7832ER681L-ND.
INDUCTOR POWER 10UH 4A SMD - IHLP2525CZER100M11
Order 'inductor power 10uh 4a smd - IHLP2525CZER100M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER100M11-ND.
INDUCTOR POWER 1.0UH 12.5A SMD - IHLP2525CZER1R0M11
Order 'inductor power 1.0uh 12.5a smd - IHLP2525CZER1R0M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER1R0M11-ND.
INDUCTOR POWER 22UH 2.9A SMD - IHLP2525CZER220M11
Order 'inductor power 22uh 2.9a smd - IHLP2525CZER220M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER220M11-ND.
INDUCTOR POWER 2.2UH 9A SMD - IHLP2525CZER2R2M11
Order 'inductor power 2.2uh 9a smd - IHLP2525CZER2R2M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER2R2M11-ND.
INDUCTOR POWER 3.3UH 7A SMD - IHLP2525CZER3R3M11
Order 'inductor power 3.3uh 7a smd - IHLP2525CZER3R3M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER3R3M11-ND.
INDUCTOR POWER 4.7UH 6A SMD - IHLP2525CZER4R7M11
Order 'inductor power 4.7uh 6a smd - IHLP2525CZER4R7M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER4R7M11-ND.
INDUCTOR POWER 6.8UH 5.5A SMD - IHLP2525CZER6R8M11
Order 'inductor power 6.8uh 5.5a smd - IHLP2525CZER6R8M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER6R8M11-ND.
INDUCTOR POWER 8.2UH 5A SMD - IHLP2525CZER8R2M11
Order 'inductor power 8.2uh 5a smd - IHLP2525CZER8R2M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP2525CZER8R2M11-ND.
INDUCTOR POWER 10UH 6.8A SMD - IHLP4040DZER100M01
Order 'inductor power 10uh 6.8a smd - IHLP4040DZER100M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER100M01-ND.
INDUCTOR POWER 1.0UH 17.5A SMD - IHLP4040DZER1R0M01
Order 'inductor power 1.0uh 17.5a smd - IHLP4040DZER1R0M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R0M01-ND.
INDUCTOR POWER 1.5UH 15A SMD - IHLP4040DZER1R5M01
Order 'inductor power 1.5uh 15a smd - IHLP4040DZER1R5M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER1R5M01-ND.
INDUCTOR POWER 2.2UH 12A SMD - IHLP4040DZER2R2M01
Order 'inductor power 2.2uh 12a smd - IHLP4040DZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER2R2M01-ND.
INDUCTOR POWER 3.3UH 10A SMD - IHLP4040DZER3R3M01
Order 'inductor power 3.3uh 10a smd - IHLP4040DZER3R3M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP4040DZER3R3M01-ND.
Send this link via E-Mail
Help With This Screen