Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)-80DP-0.5V(81)
CONN HEADER 80POS 3MM SMD 0.5MM - DF12D(3.0)-80DP-0.5V(81)
| Digi-Key Part Number | H11581TR-ND |
1000 5000 10000 25000 |
1.27700 1.20000 1.17600 1.15200 |
Extended Price
1277.00 6000.00 11760.00 28800.00 |
| Manufacturer Part Number | DF12D(3.0)-80DP-0.5V(81) | |||
| Description | CONN HEADER 80POS 3MM SMD 0.5MM | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF12D(3.0)-80DP-0.5V(81) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.091" (2.30mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF12D 3 0 80DP 0 5V 81 DF12D3080DP05V81 H11581TR ND H11581TRND H11581TR |
DF12D(3.0)-80DP-0.5V(81) Specification Sheet
CONN HEADER 80POS 3MM SMD 0.5MM - DF12D(3.0)-80DP-0.5V(81) (H11581TR-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)-80DP-0.5V(81)Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12D(3.0)-80DP-0.5V(81)
Order 'conn header 80pos 3mm smd 0.5mm - DF12D(3.0)-80DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11581CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12D(3.0)-80DP-0.5V(81)
Order 'conn header 80pos 3mm smd 0.5mm - DF12D(3.0)-80DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11581DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)-80DP-0.5V(81)
Order 'conn header 80pos 3mm smd 0.5mm - DF12D(3.0)-80DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11581TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12E(3.0)-80DP-0.5V(81)
Order 'conn header 80pos 3mm smd 0.5mm - DF12E(3.0)-80DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF12E(3.0)-80DP-0.5V(81)-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)-40DP-0.5V(81)
Order 'conn header 40pos 3mm smd 0.5mm - DF12D(3.0)-40DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11768TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12D(3.0)-32DP-0.5V(81)
Order 'conn header 32pos 3mm smd 0.5mm - DF12D(3.0)-32DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5219CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)-32DP-0.5V(81)
Order 'conn header 32pos 3mm smd 0.5mm - DF12D(3.0)-32DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5219TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12D(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12D(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5220CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12D(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12D(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5220DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)-50DP-0.5V(81)
Order 'conn header 50pos 3mm smd 0.5mm - DF12D(3.0)-50DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5220TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12D(3.0)-60DP-0.5V(81)
Order 'conn header 60pos 3mm smd 0.5mm - DF12D(3.0)-60DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5221CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)-60DP-0.5V(81)
Order 'conn header 60pos 3mm smd 0.5mm - DF12D(3.0)-60DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5221TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12D(3.0)-32DP-0.5V(81)
Order 'conn header 32pos 3mm smd 0.5mm - DF12D(3.0)-32DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5219DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF12D(3.0)-60DP-0.5V(81)
Order 'conn header 60pos 3mm smd 0.5mm - DF12D(3.0)-60DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5221DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)-10DP-0.5V(81)
Order 'conn header 10pos 3mm smd 0.5mm - DF12D(3.0)-10DP-0.5V(81)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11736CT-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF12D(3.0)-80DP-0.5V(81)
Send this link via E-Mail
Help With This Screen
