IC BLUETOOTH MOD CLASS 1 HCI FW - GS-BT2416C1.H
| Digi-Key Part Number | 497-6845-ND |
1 10 100 250 500 1000 |
29.75000 25.50000 22.61000 21.67500 21.25000 20.99500 |
Extended Price
29.75 255.00 2261.00 5418.75 10625.00 20995.00 |
| Manufacturer Part Number | GS-BT2416C1.H | |||
| Description | IC BLUETOOTH MOD CLASS 1 HCI FW | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GS-BT2416C1.H |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | BlueTooth v1.2, Class 1 |
| Applications | BlueTooth v1.2 |
| Current - Receiving | 60mA |
| Current - Transmitting | 180mA |
| Features | - |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 721kbps |
| Operating Temperature | -20°C ~ 70°C |
| Output Power | 18dBm |
| Package / Case | Module |
| Packaging | Tape & Reel (TR) |
| Series | - |
| Voltage - Supply | 3.13 V ~ 3.47 V |
| Sensitivity | -84dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GS BT2416C1 H GSBT2416C1H 497 6845 ND 4976845ND 497-6845 |
GS-BT2416C1.H Specification Sheet
IC BLUETOOTH MOD CLASS 1 HCI FW - GS-BT2416C1.H (497-6845-ND)
Related parts :IC BLUETOOTH MOD CLASS 1 HCI FW - GS-BT2416C1.H
Order 'ic bluetooth mod class 1 hci fw - GS-BT2416C1.H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6845-ND.
IC BLUETOOTH MOD CLASS 2 HCI FW - GS-BT2416C2.H
Order 'ic bluetooth mod class 2 hci fw - GS-BT2416C2.H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6846-ND.
BLUETOOTH CLASS 1 MODULE HCI - GS-BT2416C1
Order 'bluetooth class 1 module hci - GS-BT2416C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5788-ND.
BLUETOOTH CLASS 1 SPP W/SOFTWARE - GS-BT2416C1.AT1
Order 'bluetooth class 1 spp w/software - GS-BT2416C1.AT1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5789-ND.
BLUETOOTH CLASS 2 MODULE SPP - GS-BT2416C2.AT1
Order 'bluetooth class 2 module spp - GS-BT2416C2.AT1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5791-ND.
BOARD DEMO FOR CLASS 1 MODULES - GS-BT2416C1DB
Order 'board demo for class 1 modules - GS-BT2416C1DB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5792-ND.
BOARD DEMO CLASS 1 W/SERIAL PORT - GS-BT2416C1DBAT1
Order 'board demo class 1 w/serial port - GS-BT2416C1DBAT1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5793-ND.
IC AMP AUDIO CLASS D MULTIWATT15 - TDA7482
Order 'ic amp audio class d multiwatt15 - TDA7482' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3984-5-ND.
IC DECODER/MUX BINARY-1:4 16-SOP - HCF4555M013TR
Order 'ic decoder/mux binary-1:4 16-sop - HCF4555M013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7244-2-ND.
IC DECODER/MUX BINARY-1:4 16-DIP - HCF4556BEY
Order 'ic decoder/mux binary-1:4 16-dip - HCF4556BEY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number HCF4556BEY-ND.
MODULE SPP BLUETOOTH CLASS 1 - F2M03C1-101
Order 'module spp bluetooth class 1 - F2M03C1-101' online from Digi-Key. Manufactured by Free2Move (VA). Digi-Key part number 647-1006-1-ND.
MODULE SPP BLUETOOTH CLASS 1 - F2M03C1-101
Order 'module spp bluetooth class 1 - F2M03C1-101' online from Digi-Key. Manufactured by Free2Move. Digi-Key part number 647-1006-2-ND.
IC AMP AUDIO CLASS D 2.8W 8-DFN - TS4962IQT
Order 'ic amp audio class d 2.8w 8-dfn - TS4962IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5993-1-ND.
IC AMP AUDIO CLASS D 2.8W 8-DFN - TS4962IQT
Order 'ic amp audio class d 2.8w 8-dfn - TS4962IQT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5993-2-ND.
IC AMP AUDIO CLASS D 2.8W 8-DFN - TS4962IQT
Order 'ic amp audio class d 2.8w 8-dfn - TS4962IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5993-6-ND.
Send this link via E-Mail
Help With This Screen