CAP 120UF 450V ELECT TS-HB - ECO-S2WB121DA - Capacitors
| Digi-Key Part Number | ECO-S2WB121DA-ND |
200 |
1.73400 |
Extended Price
346.80 |
| Manufacturer Part Number | ECO-S2WB121DA | |||
| Description | CAP 120UF 450V ELECT TS-HB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S2WB121DA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 120µF |
| ESR (Equivalent Series Resistance) | 1.382 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.181" Dia x 0.984" H (30.00mm x 25.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S2WB121DA ECOS2WB121DA |
CAP 120UF 450V ELECT TS-HB - ECO-S2WB121DA (ECO-S2WB121DA-ND) - Capacitors
Related parts Capacitors :CAP 120UF 450V ELECT TS-HB - ECO-S2WB121DA
Order 'cap 120uf 450v elect ts-hb - ECO-S2WB121DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECO-S2WB121DA-ND.
CAP 120UF 450V ELECT TS-HB - ECO-S2WB121BA
Order 'cap 120uf 450v elect ts-hb - ECO-S2WB121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10157-ND.
CAP 120UF 450V ELECT TS-HB - ECO-S2WB121CA
Order 'cap 120uf 450v elect ts-hb - ECO-S2WB121CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10158-ND.
CAP 82UF 450V ELECT TS-HB - ECO-S2WB820BA
Order 'cap 82uf 450v elect ts-hb - ECO-S2WB820BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10154-ND.
CAP 100UF 450V ELECT TS-HB - ECO-S2WB101BA
Order 'cap 100uf 450v elect ts-hb - ECO-S2WB101BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10155-ND.
CAP 100UF 450V ELECT TS-HB - ECO-S2WB101CA
Order 'cap 100uf 450v elect ts-hb - ECO-S2WB101CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10156-ND.
CAP 150UF 450V ELECT TS-HB - ECO-S2WB151BA
Order 'cap 150uf 450v elect ts-hb - ECO-S2WB151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10159-ND.
CAP 150UF 450V ELECT TS-HB - ECO-S2WB151DA
Order 'cap 150uf 450v elect ts-hb - ECO-S2WB151DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10160-ND.
CAP 180UF 450V ELECT TS-HB - ECO-S2WB181CA
Order 'cap 180uf 450v elect ts-hb - ECO-S2WB181CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10161-ND.
CAP 180UF 450V ELECT TS-HB - ECO-S2WB181DA
Order 'cap 180uf 450v elect ts-hb - ECO-S2WB181DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10162-ND.
CAP 220UF 450V ELECT TS-HB - ECO-S2WB221CA
Order 'cap 220uf 450v elect ts-hb - ECO-S2WB221CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10163-ND.
CAP 220UF 450V ELECT TS-HB - ECO-S2WB221DA
Order 'cap 220uf 450v elect ts-hb - ECO-S2WB221DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10164-ND.
CAP 270UF 450V ELECT TS-HB - ECO-S2WB271DA
Order 'cap 270uf 450v elect ts-hb - ECO-S2WB271DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10165-ND.
CAP 270UF 450V ELECT TS-HB - ECO-S2WB271EA
Order 'cap 270uf 450v elect ts-hb - ECO-S2WB271EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10166-ND.
CAP 330UF 450V ELECT TS-HB - ECO-S2WB331DA
Order 'cap 330uf 450v elect ts-hb - ECO-S2WB331DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10167-ND.
Send this link via E-Mail
Help With This Screen
