National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V DS90CR484AVJD/NOPB
IC DESERIALIZER 48BIT 100TQFP - DS90CR484AVJD/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DS90CR484AVJD-ND |
1 25 100 250 500 1000 2500 5000 |
20.79000 17.48240 16.06500 14.64752 13.70250 12.56850 12.04875 11.71800 |
Extended Price
20.79 437.06 1606.50 3661.88 6851.25 12568.50 30121.88 58590.00 |
| Manufacturer Part Number | DS90CR484AVJD/NOPB | |||
| Description | IC DESERIALIZER 48BIT 100TQFP | |||
| Quantity Available | 235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS90CR484AVJD/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Input Type | LVDS |
| Output Type | CMOS, TTL |
| Number of Inputs | 8 |
| Number of Outputs | 48 |
| Data Rate | 5.38Gbps |
| Function | Serializer/Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -10°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS90CR484AVJD NOPB DS90CR484AVJDNOPB DS90CR484AVJD ND DS90CR484AVJDND DS90CR484AVJD |
DS90CR484AVJD/NOPB Specification Sheet
IC DESERIALIZER 48BIT 100TQFP - DS90CR484AVJD/NOPB (DS90CR484AVJD-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V DS90CR484AVJD/NOPBNational Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V DS90CR484AVJD/NOPB
Order 'ic deserializer 48bit 100tqfp - DS90CR484AVJD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR484AVJD-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V DS90CR484VJD/NOPB
Order 'ic deserializer 48bit 100tqfp - DS90CR484VJD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR484VJD-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V DS90CR484AVJDX/NOPB
Order 'ic deserializer 48bit 100tqfp - DS90CR484AVJDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR484AVJDX-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) CMOS/TTL Tray 3 V ~ 3.6 V DS90CR483VJD/NOPB
Order 'ic serializer 48bit 100tqfp - DS90CR483VJD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR483VJD-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V DS90CR484VJDX/NOPB
Order 'ic deserializer 48bit 100-tqfp - DS90CR484VJDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR484VJDX-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3.14 V ~ 3.46 V DS90CR486VS/NOPB
Order 'ic deserializer 48bit 100-tqfp - DS90CR486VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR486VS-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3.14 V ~ 3.46 V DS90CR486VSX/NOPB
Order 'ic deserializer 48bit 100-tqfp - DS90CR486VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR486VSX-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V SCAN921224SLC/NOPB
Order 'ic deserializer 10bit 49fbga - SCAN921224SLC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SCAN921224SLC-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V SCAN921226SLC/NOPB
Order 'ic deserializer 10bit 49fbga - SCAN921226SLC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SCAN921226SLC-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) CMOS/TTL Tray 3 V ~ 3.6 V DS90CR481VJD/NOPB
Order 'ic serializer 48bit 100-tqfp - DS90CR481VJD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR481VJD-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V DS90CR482VS/NOPB
Order 'ic serializer 48bit 100-tqfp - DS90CR482VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR482VS-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) CMOS/TTL Tape & Reel (TR) 3 V ~ 3.6 V DS90CR483VJDX/NOPB
Order 'ic serializer 48bit 100-tqfp - DS90CR483VJDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CR483VJDX-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V DS92LV1212AMSA/NOPB
Order 'ic deserializer 10-bit 28-ssop - DS92LV1212AMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1212AMSA-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V DS92LV1224TMSA/NOPB
Order 'ic deserializer 10-bit 28-ssop - DS92LV1224TMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1224TMSA-ND.
National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V SCAN921260UJB/NOPB
Order 'ic deserializer x6 1:10 196lbga - SCAN921260UJB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number SCAN921260UJB-ND.
Options for National Semiconductor Serializers, Deserializer Integrated Circuit (ics) LVDS Tray 3 V ~ 3.6 V DS90CR484AVJD/NOPB
Send this link via E-Mail
Help With This Screen
