HOURMETER ETI 10-80VDC 1W RECT - 638-04
| Digi-Key Part Number | CRA221-ND |
1 10 50 100 250 500 |
24.32000 21.24800 19.20000 17.92000 16.64000 16.00000 |
Extended Price
24.32 212.48 960.00 1792.00 4160.00 8000.00 |
| Manufacturer Part Number | 638-04 | |||
| Description | HOURMETER ETI 10-80VDC 1W RECT | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 638-04 |
| Vendor | Cramer Co. |
| Category | Industrial Controls, Meters |
| Display Type | Analog |
| Voltage - Rated | 10 ~ 80VDC Operating |
| Features | Weather Resistant |
| Package / Case | Panel Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
638 04 63804 CRA221 ND CRA221ND CRA221 |
638-04 Specification Sheet
HOURMETER ETI 10-80VDC 1W RECT - 638-04 (CRA221-ND)
Related parts :HOURMETER ETI 10-80VDC 1W RECT - 638-04
Order 'hourmeter eti 10-80vdc 1w rect - 638-04' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA221-ND.
HOURMETER ETI 10-80VDC 1W RND - 638-01
Order 'hourmeter eti 10-80vdc 1w rnd - 638-01' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA220-ND.
HOURMETER ETI 90-264VAC 1W RECT - 637-01
Order 'hourmeter eti 90-264vac 1w rect - 637-01' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA218-ND.
HOURMETER ETI 90-264VAC 1W RND - 637-04
Order 'hourmeter eti 90-264vac 1w rnd - 637-04' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA219-ND.
HOUR METER DC 10-80VDC 2TERM - 082450 83
Order 'hour meter dc 10-80vdc 2term - 082450 83' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2074-ND.
HOUR METER DC 10-80VDC - 082451 84
Order 'hour meter dc 10-80vdc - 082451 84' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2075-ND.
HOUR METER DC 10-80VDC - 082452 82
Order 'hour meter dc 10-80vdc - 082452 82' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2076-ND.
HOUR METER DC 10-80VDC 3HOLE MT - 082453 85
Order 'hour meter dc 10-80vdc 3hole mt - 082453 85' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2077-ND.
HOURMETER ETI 115VAC 2.7W RND - 10071
Order 'hourmeter eti 115vac 2.7w rnd - 10071' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA214-ND.
HOURMETER ETI 110VAC 2.7W SQR - 10186
Order 'hourmeter eti 110vac 2.7w sqr - 10186' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA215-ND.
HOURMETER ETI 115VAC 2.7W RND - 10075
Order 'hourmeter eti 115vac 2.7w rnd - 10075' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA216-ND.
HOURMETER ETI 115VAC 2.7W SQR - 10083
Order 'hourmeter eti 115vac 2.7w sqr - 10083' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA217-ND.
RESISTOR 10 OHM 1W CARB COMP - OA100KE
Order 'resistor 10 ohm 1w carb comp - OA100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA100KE-ND.
RESISTOR 10 OHM 1W CARB COMP - OA100K
Order 'resistor 10 ohm 1w carb comp - OA100K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA100K-ND.
RES POWER 10 OHM 1W 10% SMD - RC1R0EA10R0K
Order 'res power 10 ohm 1w 10% smd - RC1R0EA10R0K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RC1R0EA10R0KBK-ND.
Send this link via E-Mail
Help With This Screen
