HOURMETER ETI 90-264VAC 1W RECT - 637-01 - Industrial Controls, Meters
| Digi-Key Part Number | CRA218-ND |
1 10 50 100 250 500 |
23.75000 20.75000 18.75000 17.50000 16.25000 15.62500 |
Extended Price
23.75 207.50 937.50 1750.00 4062.50 7812.50 |
| Manufacturer Part Number | 637-01 | |||
| Description | HOURMETER ETI 90-264VAC 1W RECT | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 637-01 |
| Vendor | Cramer Co. |
| Category | Industrial Controls, Meters |
| Display Type | Analog |
| Voltage - Rated | 90 ~ 264VAC Operating |
| Features | Weather Resistant |
| Package / Case | Panel Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
637 01 63701 CRA218 ND CRA218ND CRA218 |
637-01 Specification Sheet
HOURMETER ETI 90-264VAC 1W RECT - 637-01 (CRA218-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :HOURMETER ETI 90-264VAC 1W RECT - 637-01
Order 'hourmeter eti 90-264vac 1w rect - 637-01' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA218-ND.
HOURMETER ETI 90-264VAC 1W RND - 637-04
Order 'hourmeter eti 90-264vac 1w rnd - 637-04' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA219-ND.
HOURMETER ETI 10-80VDC 1W RND - 638-01
Order 'hourmeter eti 10-80vdc 1w rnd - 638-01' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA220-ND.
HOURMETER ETI 10-80VDC 1W RECT - 638-04
Order 'hourmeter eti 10-80vdc 1w rect - 638-04' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA221-ND.
BOARD REF SGL VIPER53 90-264VAC - STEVAL-ISA009V1
Order 'board ref sgl viper53 90-264vac - STEVAL-ISA009V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6262-ND.
HOURMETER ETI 115VAC 2.7W RND - 10071
Order 'hourmeter eti 115vac 2.7w rnd - 10071' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA214-ND.
HOURMETER ETI 110VAC 2.7W SQR - 10186
Order 'hourmeter eti 110vac 2.7w sqr - 10186' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA215-ND.
HOURMETER ETI 115VAC 2.7W RND - 10075
Order 'hourmeter eti 115vac 2.7w rnd - 10075' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA216-ND.
HOURMETER ETI 115VAC 2.7W SQR - 10083
Order 'hourmeter eti 115vac 2.7w sqr - 10083' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA217-ND.
RES WW 1W 1.5 OHM 0.1% 2815 - SM 1 1.5 0.1% R
Order 'res ww 1w 1.5 ohm 0.1% 2815 - SM 1 1.5 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM11.5BR-ND.
RES WW 1W 1 OHM 0.1% 2815 - SM 1 1 0.1% B
Order 'res ww 1w 1 ohm 0.1% 2815 - SM 1 1 0.1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM11BB-ND.
RES WW 1W 1 OHM 0.1% 2815 - SM 1 1 0.1% R
Order 'res ww 1w 1 ohm 0.1% 2815 - SM 1 1 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM11BR-ND.
RES WW 1W 1K OHM 0.1% 2815 - SM 1 1K 0.1% R
Order 'res ww 1w 1k ohm 0.1% 2815 - SM 1 1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM11KBR-ND.
RES WW 1W 1 OHM 0.1% AXIAL - WW 1 1 0.1% B
Order 'res ww 1w 1 ohm 0.1% axial - WW 1 1 0.1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW11BB-ND.
RES WW 1W 250 OHM 0.1% AXIAL - WW 1 250 0.1% B
Order 'res ww 1w 250 ohm 0.1% axial - WW 1 250 0.1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW1250BB-ND.
Send this link via E-Mail
Help With This Screen
