CONN JACK AMC 50 OHMS STR SMD - A-1JB - Connectors
| Digi-Key Part Number | ARF1579DKR-ND |
1 10 25 100 500 1000 |
.78000 .65000 .43160 .39000 .36400 .34580 |
Extended Price
0.78 6.50 10.79 39.00 182.00 345.80 |
| Manufacturer Part Number | A-1JB | |||
| Description | CONN JACK AMC 50 OHMS STR SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-1JB |
| Vendor | Amphenol-RF Division (VA) |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | AMC |
| Connector Type | Jack, Male Pins |
| Contact Termination | Solder |
| Fastening Type | Snap-On |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Surface Mount |
| Features | - |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A 1JB A1JB ARF1579DKR ND ARF1579DKRND ARF1579DKR |
A-1JB Specification Sheet
CONN JACK AMC 50 OHMS STR SMD - A-1JB (ARF1579DKR-ND) - Connectors
Related parts Connectors :CONN JACK AMC 50 OHMS STR SMD - A-1JB
Order 'conn jack amc 50 ohms str smd - A-1JB' online from Digi-Key. Manufactured by Amphenol-RF Division (VA). Digi-Key part number ARF1579CT-ND.
CONN JACK AMC 50 OHMS STR SMD - A-1JB
Order 'conn jack amc 50 ohms str smd - A-1JB' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1579TR-ND.
CONN JACK AMC 50 OHMS STR SMD - A-1JB
Order 'conn jack amc 50 ohms str smd - A-1JB' online from Digi-Key. Manufactured by Amphenol-RF Division (VA). Digi-Key part number ARF1579DKR-ND.
CONN JACK TNC 50 OHMS STR PNL MT - 1045338-1
Order 'conn jack tnc 50 ohms str pnl mt - 1045338-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045338-1-ND.
CONN JACK QMA BULKHEAD R/A SMD - 930-111J-51P
Order 'conn jack qma bulkhead r/a smd - 930-111J-51P' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1569-ND.
PANEL JACK - SOLDER - 50 OHM - 31-203-RFX
Order 'panel jack - solder - 50 ohm - 31-203-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1062-ND.
BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX
Order 'bulkhead jack - solder 50 ohm - 31-10-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1063-ND.
BULKHEAD JACK - SOLDER - 50 OHM - 31-221-RFX
Order 'bulkhead jack - solder - 50 ohm - 31-221-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1064-ND.
CONN RCPT JACK N 50 OHMS STR - 1-1337418-0
Order 'conn rcpt jack n 50 ohms str - 1-1337418-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1337418-0-ND.
CONN JACK RTANG 50 OHM PCB 3PCS - 1-227161-0
Order 'conn jack rtang 50 ohm pcb 3pcs - 1-227161-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227161-0-ND.
CONN JACK RTANG 50 OHM PCB - 1-227161-4
Order 'conn jack rtang 50 ohm pcb - 1-227161-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227161-4-ND.
CONN JACK RTANG 50 OHM PCB - 1-227161-5
Order 'conn jack rtang 50 ohm pcb - 1-227161-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227161-5-ND.
CONN PLUG SMB 50 OHM STR CRIMP - 4-1532005-6
Order 'conn plug smb 50 ohm str crimp - 4-1532005-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1532005-6-ND.
CONN JACK BNC 50 OHM R/A PCB AU - 5414651-3
Order 'conn jack bnc 50 ohm r/a pcb au - 5414651-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5414651-3-ND.
CONN JACK BNC 50 OHM PCB GOLD - 221123-2
Order 'conn jack bnc 50 ohm pcb gold - 221123-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24515-ND.
Send this link via E-Mail
Help With This Screen
