CABLE CLAMP ADJUSTABL NATURAL FR - AKKL-10112A-RT-19 - Cables, Wires - Management
| Digi-Key Part Number | AKKL-10112A-RT-19-ND |
100 |
.79040 |
Extended Price
79.04 |
| Manufacturer Part Number | AKKL-10112A-RT-19 | |||
| Description | CABLE CLAMP ADJUSTABL NATURAL FR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AKKL-10112A-RT-19 |
| Vendor | Richco Plastic Co |
| Category | Cables, Wires - Management |
| Color | Natural |
| Type | Kwik Klip, Locking |
| Mounting Type | Adhesive |
| Opening Size | 2.50" L x 1.00" W x 2.00" H (63.5mm x 25.4mm x 50.8mm) |
| Material | Nylon, Flame Retardant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AKKL 10112A RT 19 AKKL10112ART19 |
AKKL-10112A-RT-19 Specification Sheet
CABLE CLAMP ADJUSTABL NATURAL FR - AKKL-10112A-RT-19 (AKKL-10112A-RT-19-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:CABLE CLAMP ADJUSTABL NATURAL FR - AKKL-10112A-RT-19
Order 'cable clamp adjustabl natural fr - AKKL-10112A-RT-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-10112A-RT-19-ND.
CABLE CLAMP FLAT NATURAL - FCCE-9-01
Order 'cable clamp flat natural - FCCE-9-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FCCE-9-01-ND.
CABLE CLAMP HINGED NATURAL - HMCC-1-01
Order 'cable clamp hinged natural - HMCC-1-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HMCC-1-01-ND.
KWIK KLIP ADJ VO/NYL W/ADH .38" - AKKL-3140A-RT-19
Order 'kwik klip adj vo/nyl w/adh .38" - AKKL-3140A-RT-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-3140A-RT-19-ND.
KWIK KLIP ADJ VO/NYL W/ADH .5" - AKKL-4756A-RT-19
Order 'kwik klip adj vo/nyl w/adh .5" - AKKL-4756A-RT-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-4756A-RT-19-ND.
KWIK KLIP V/O NYLON W/TAPE 1.5" - AKKL-5775A-RT-19
Order 'kwik klip v/o nylon w/tape 1.5" - AKKL-5775A-RT-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-5775A-RT-19-ND.
KWIK KLIP V/O NYLONG W/TAPE 2" - AKKL-8710A-RT-19
Order 'kwik klip v/o nylong w/tape 2" - AKKL-8710A-RT-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AKKL-8710A-RT-19-ND.
CABLE CLAMP FLAT NATURAL ARROW - FCCA-40A-01
Order 'cable clamp flat natural arrow - FCCA-40A-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FCCA-40A-01-ND.
CBL ROUT/CLAMP FL COV FR 2.92" - FCRC-19C
Order 'cbl rout/clamp fl cov fr 2.92" - FCRC-19C' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FCRC-19C-ND.
CBL ROUT/CLAMP FL COV FR 3.17" - FCRC-21C
Order 'cbl rout/clamp fl cov fr 3.17" - FCRC-21C' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FCRC-21C-ND.
CBL ROUT/CLAMP FL COV FR 3.86" - FCRC-26C
Order 'cbl rout/clamp fl cov fr 3.86" - FCRC-26C' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FCRC-26C-ND.
CABLE CLAMP W/STRAIN RELIEF #38 - 008016038217751V
Order 'cable clamp w/strain relief #38 - 008016038217751V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 008016038217751V-ND.
CABLE CLAMP W/STRAIN RELIEF #56 - 008016056217751V
Order 'cable clamp w/strain relief #56 - 008016056217751V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 008016056217751V-ND.
CONN PLUG PHONO 2POS CABLE CLAMP - 3501MCX
Order 'conn plug phono 2pos cable clamp - 3501MCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1318-ND.
CONN CABLE CLAMP CPC SIZE 11 - 182928-1
Order 'conn cable clamp cpc size 11 - 182928-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99553-ND.
Send this link via E-Mail
Help With This Screen
