Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292230-5
CONN HEADER 15POS VERT SMD TIN - 1-292230-5 - Connectors
| Digi-Key Part Number | A98720TR-ND |
500 2500 5000 12500 |
.50950 .47954 .43458 .41959 |
Extended Price
254.75 1198.85 2172.90 5244.88 |
| Manufacturer Part Number | 1-292230-5 | |||
| Description | CONN HEADER 15POS VERT SMD TIN | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-292230-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.094" (2.40mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.059" (1.50mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 292230 5 12922305 A98720TR ND A98720TRND A98720TR |
1-292230-5 Specification Sheet
CONN HEADER 15POS VERT SMD TIN - 1-292230-5 (A98720TR-ND) - Connectors
Related parts Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292230-5Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292230-5
Order 'conn header 15pos vert smd tin - 1-292230-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98720CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292230-5
Order 'conn header 15pos vert smd tin - 1-292230-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98720DKR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292230-5
Order 'conn header 15pos vert smd tin - 1-292230-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98720TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-1734260-5
Order 'conn header 15pos vert smd tin - 1-1734260-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98749CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-1734260-5
Order 'conn header 15pos vert smd tin - 1-1734260-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98749DKR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1-1734260-5
Order 'conn header 15pos vert smd tin - 1-1734260-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98749TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292232-5
Order 'conn header 15pos vert smd tin - 1-292232-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292232-5-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292230-0
Order 'conn header 10pos vert smd tin - 1-292230-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98715CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292230-0
Order 'conn header 10pos vert smd tin - 1-292230-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98715DKR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292230-0
Order 'conn header 10pos vert smd tin - 1-292230-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98715TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292230-1
Order 'conn header 11pos vert smd tin - 1-292230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98716CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292230-1
Order 'conn header 11pos vert smd tin - 1-292230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98716DKR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292230-1
Order 'conn header 11pos vert smd tin - 1-292230-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98716TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292230-2
Order 'conn header 12pos vert smd tin - 1-292230-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98717CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292230-2
Order 'conn header 12pos vert smd tin - 1-292230-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98717DKR-ND.
Options for Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292230-5
Send this link via E-Mail
Help With This Screen
