Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-3
CONN HEADER 13POS VERT SMD TIN - 1-292230-3 - Connectors, Interconnects
| Digi-Key Part Number | A98718CT-ND |
1 25 50 100 |
.83000 .74480 .66220 .59320 |
Extended Price
0.83 18.62 33.11 59.32 |
| Manufacturer Part Number | 1-292230-3 | |||
| Description | CONN HEADER 13POS VERT SMD TIN | |||
| Quantity Available | 10500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-292230-3 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.094" (2.40mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.059" (1.50mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 13 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 292230 3 12922303 A98718CT ND A98718CTND A98718CT |
CONN HEADER 13POS VERT SMD TIN - 1-292230-3 (A98718CT-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-3Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-3
Order 'conn header 13pos vert smd tin - 1-292230-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98718CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-3
Order 'conn header 13pos vert smd tin - 1-292230-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98718DKR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-1734260-3
Order 'conn header 13pos vert smd tin - 1-1734260-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98747CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-1734260-3
Order 'conn header 13pos vert smd tin - 1-1734260-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98747DKR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-0
Order 'conn header 10pos vert smd tin - 1-292230-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98715CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-0
Order 'conn header 10pos vert smd tin - 1-292230-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98715DKR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-1
Order 'conn header 11pos vert smd tin - 1-292230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98716CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-1
Order 'conn header 11pos vert smd tin - 1-292230-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98716DKR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-2
Order 'conn header 12pos vert smd tin - 1-292230-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98717CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-2
Order 'conn header 12pos vert smd tin - 1-292230-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98717DKR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-4
Order 'conn header 14pos vert smd tin - 1-292230-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98719CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-4
Order 'conn header 14pos vert smd tin - 1-292230-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98719DKR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-5
Order 'conn header 15pos vert smd tin - 1-292230-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98720CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-5
Order 'conn header 15pos vert smd tin - 1-292230-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98720DKR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-6
Order 'conn header 16pos vert smd tin - 1-292230-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99787CT-ND.
Options for Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 1-292230-3
Send this link via E-Mail
Help With This Screen
