CONN HEADER 2POS VERT 2MM SMD - 292174-2 - Connectors
| Digi-Key Part Number | A98632DKR-ND |
1 25 50 100 |
1.03000 .92840 .82520 .73920 |
Extended Price
1.03 23.21 41.26 73.92 |
| Manufacturer Part Number | 292174-2 | |||
| Description | CONN HEADER 2POS VERT 2MM SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 292174-2 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | CT |
| Packaging | Digi-ReelĀ® |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
292174 2 2921742 A98632DKR ND A98632DKRND A98632DKR |
292174-2 Specification Sheet
CONN HEADER 2POS VERT 2MM SMD - 292174-2 (A98632DKR-ND) - Connectors
Related parts Connectors :CONN HEADER 2POS VERT 2MM SMD - 292174-2
Order 'conn header 2pos vert 2mm smd - 292174-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98632CT-ND.
CONN HEADER 2POS VERT 2MM SMD - 292174-2
Order 'conn header 2pos vert 2mm smd - 292174-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98632DKR-ND.
CONN HEADER 2POS VERT 2MM SMD - 292174-2
Order 'conn header 2pos vert 2mm smd - 292174-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98632TR-ND.
CONN HEADER 2POS VERT TIN SMD - 1445052-2
Order 'conn header 2pos vert tin smd - 1445052-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445052-2-ND.
CONN HEADER 3POS VERT 2MM SMD - 292174-3
Order 'conn header 3pos vert 2mm smd - 292174-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98633CT-ND.
CONN HEADER 3POS VERT 2MM SMD - 292174-3
Order 'conn header 3pos vert 2mm smd - 292174-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98633DKR-ND.
CONN HEADER 3POS VERT 2MM SMD - 292174-3
Order 'conn header 3pos vert 2mm smd - 292174-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98633TR-ND.
CONN HEADER 4POS VERT 2MM SMD - 292174-4
Order 'conn header 4pos vert 2mm smd - 292174-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98634CT-ND.
CONN HEADER 4POS VERT 2MM SMD - 292174-4
Order 'conn header 4pos vert 2mm smd - 292174-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98634DKR-ND.
CONN HEADER 4POS VERT 2MM SMD - 292174-4
Order 'conn header 4pos vert 2mm smd - 292174-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98634TR-ND.
CONN HEADER 5POS VERT 2MM SMD - 292174-5
Order 'conn header 5pos vert 2mm smd - 292174-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98635CT-ND.
CONN HEADER 5POS VERT 2MM SMD - 292174-5
Order 'conn header 5pos vert 2mm smd - 292174-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98635DKR-ND.
CONN HEADER 5POS VERT 2MM SMD - 292174-5
Order 'conn header 5pos vert 2mm smd - 292174-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98635TR-ND.
CONN HEADER 6POS VERT 2MM SMD - 292174-6
Order 'conn header 6pos vert 2mm smd - 292174-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98636CT-ND.
CONN HEADER 6POS VERT 2MM SMD - 292174-6
Order 'conn header 6pos vert 2mm smd - 292174-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98636DKR-ND.
Send this link via E-Mail
Help With This Screen