Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292173-2
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2 - Connectors, Interconnects
| Digi-Key Part Number | A98624TR-ND |
500 2500 5000 12500 |
.69672 .65573 .59425 .57376 |
Extended Price
348.36 1639.33 2971.25 7172.00 |
| Manufacturer Part Number | 292173-2 | |||
| Description | CONN HEADER 2POS R/A 2MM SMD TIN | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 292173-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.165" (4.19mm) |
| Features | Board Guide |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
292173 2 2921732 A98624TR ND A98624TRND A98624TR |
292173-2 Specification Sheet
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2 (A98624TR-ND) - Connectors, Interconnects
Related parts Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292173-2Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98624CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98624DKR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98624TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 292173-3
Order 'conn header 3pos r/a 2mm smd tin - 292173-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98625CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 292173-3
Order 'conn header 3pos r/a 2mm smd tin - 292173-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98625DKR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292173-3
Order 'conn header 3pos r/a 2mm smd tin - 292173-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98625TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 292173-4
Order 'conn header 4pos r/a 2mm smd tin - 292173-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98626CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 292173-4
Order 'conn header 4pos r/a 2mm smd tin - 292173-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98626DKR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292173-4
Order 'conn header 4pos r/a 2mm smd tin - 292173-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98626TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 292173-5
Order 'conn header 5pos r/a 2mm smd tin - 292173-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98627CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 292173-5
Order 'conn header 5pos r/a 2mm smd tin - 292173-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98627DKR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292173-5
Order 'conn header 5pos r/a 2mm smd tin - 292173-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98627TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 292173-6
Order 'conn header 6pos r/a 2mm smd tin - 292173-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98628CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 292173-6
Order 'conn header 6pos r/a 2mm smd tin - 292173-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98628DKR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292173-6
Order 'conn header 6pos r/a 2mm smd tin - 292173-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98628TR-ND.
Options for Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292173-2
Send this link via E-Mail
Help With This Screen
