- Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292161-4
CONN HEADER 14PS VERT 2MM T/H - 1-292161-4
| Digi-Key Part Number | A98600-ND |
1 25 50 100 500 1000 |
.74000 .66880 .59460 .53270 .44596 .33446 |
Extended Price
0.74 16.72 29.73 53.27 222.98 334.46 |
| Manufacturer Part Number | 1-292161-4 | |||
| Description | CONN HEADER 14PS VERT 2MM T/H | |||
| Quantity Available | 389 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-292161-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | - |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 292161 4 12921614 A98600 ND A98600ND A98600 |
1-292161-4 Specification Sheet
CONN HEADER 14PS VERT 2MM T/H - 1-292161-4 (A98600-ND)
Related parts - Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292161-4- Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292161-4
Order 'conn header 14ps vert 2mm t/h - 1-292161-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98600-ND.
- Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292161-0
Order 'conn header 10ps vert 2mm t/h - 1-292161-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98596-ND.
- Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292161-1
Order 'conn header 11ps vert 2mm t/h - 1-292161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98597-ND.
- Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292161-2
Order 'conn header 12ps vert 2mm t/h - 1-292161-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98598-ND.
- Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292161-3
Order 'conn header 13ps vert 2mm t/h - 1-292161-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98599-ND.
- Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292161-5
Order 'conn header 15ps vert 2mm t/h - 1-292161-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98601-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1470224-4
Order 'conn header 14pos vert hpi t/h - 1-1470224-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1470224-4-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350786-1
Order 'conn header 2pos vert .250 tin - 350786-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14314-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350789-1
Order 'conn header 3pos vert .250 tin - 350789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14315-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350792-1
Order 'conn header 4pos vert .250 tin - 350792-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14316-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640466-1
Order 'conn header 5pos vert .250 tin - 640466-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14317-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 640900-1
Order 'conn header 5pos vert .250 tin - 640900-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14318-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 641832-1
Order 'conn header 6pos vert .250 tin - 641832-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14319-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 641825-1
Order 'conn header 8pos vert .250 tin - 641825-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14320-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 641828-1
Order 'conn header 8pos vert .250 tin - 641828-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14321-ND.
Options for - Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292161-4
Send this link via E-Mail
Help With This Screen
