CONN HEADER 2POS R/A 2MM T/H TIN - 292253-2 - Connectors, Interconnects
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292253-2
| Digi-Key Part Number | A98574-ND |
1 25 50 100 500 1000 |
.28000 .24920 .22140 .19830 .16602 .12451 |
Extended Price
0.28 6.23 11.07 19.83 83.01 124.51 |
| Manufacturer Part Number | 292253-2 | |||
| Description | CONN HEADER 2POS R/A 2MM T/H TIN | |||
| Quantity Available | 11236 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 292253-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
292253 2 2922532 A98574 ND A98574ND A98574 |
292253-2 Specification Sheet
CONN HEADER 2POS R/A 2MM T/H TIN - 292253-2 (A98574-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292253-2CONN HEADER 2POS R/A 2MM T/H TIN - 292253-2
Order 'conn header 2pos r/a 2mm t/h tin - 292253-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98574-ND.
CONN HEADER 2POS IDC R/A T/H TIN - 281698-2
Order 'conn header 2pos idc r/a t/h tin - 281698-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 281698-2-ND.
CONN HEADER 3POS R/A 2MM T/H TIN - 292253-3
Order 'conn header 3pos r/a 2mm t/h tin - 292253-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98575-ND.
CONN HEADER 4POS R/A 2MM T/H TIN - 292253-4
Order 'conn header 4pos r/a 2mm t/h tin - 292253-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98576-ND.
CONN HEADER 5POS R/A 2MM T/H TIN - 292253-5
Order 'conn header 5pos r/a 2mm t/h tin - 292253-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98577-ND.
CONN HEADER 6POS R/A 2MM T/H TIN - 292253-6
Order 'conn header 6pos r/a 2mm t/h tin - 292253-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98578-ND.
CONN HEADER 7POS R/A 2MM T/H TIN - 292253-7
Order 'conn header 7pos r/a 2mm t/h tin - 292253-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98579-ND.
CONN HEADER 8POS R/A 2MM T/H TIN - 292253-8
Order 'conn header 8pos r/a 2mm t/h tin - 292253-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98580-ND.
CONN HEADER 9POS R/A 2MM T/H TIN - 292253-9
Order 'conn header 9pos r/a 2mm t/h tin - 292253-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98581-ND.
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98624CT-ND.
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98624DKR-ND.
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98624TR-ND.
CONN HEADER 2POS R/A 2MM TIN T/H - 292164-2
Order 'conn header 2pos r/a 2mm tin t/h - 292164-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 292164-2-ND.
CONN HEADER 2POS R/A 2MM TIN T/H - 2-292250-2
Order 'conn header 2pos r/a 2mm tin t/h - 2-292250-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-292250-2-ND.
CONN HEADER 2POS R/A 2MM GOLD - 176394-2
Order 'conn header 2pos r/a 2mm gold - 176394-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176394-2-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 292253-2
Send this link via E-Mail
Help With This Screen
