IC TVS DIODE 1-LINE SOD923 - AOZ8211NI-05L - Circuit Protection
Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc AOZ8211NI-05L
| Digi-Key Part Number | 785-1169-2-ND |
8000 16000 24000 48000 96000 |
.09520 .08680 .08120 .07448 .07000 |
Extended Price
761.60 1388.80 1948.80 3575.04 6720.00 |
| Manufacturer Part Number | AOZ8211NI-05L | |||
| Description | IC TVS DIODE 1-LINE SOD923 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ8211NI-05L |
| Vendor | Alpha & Omega Semiconductor Inc |
| Category | Circuit Protection |
| Package / Case | SOD-923 |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | - |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ8211NI 05L AOZ8211NI05L 785 1169 2 ND 78511692ND 785-1169-2 |
AOZ8211NI-05L Specification Sheet
IC TVS DIODE 1-LINE SOD923 - AOZ8211NI-05L (785-1169-2-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc AOZ8211NI-05LIC TVS DIODE 1-LINE SOD923 - AOZ8211NI-05L
Order 'ic tvs diode 1-line sod923 - AOZ8211NI-05L' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1169-1-ND.
IC TVS DIODE 1-LINE SOD923 - AOZ8211NI-05L
Order 'ic tvs diode 1-line sod923 - AOZ8211NI-05L' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1169-2-ND.
IC TVS DIODE 1-LINE SOD923 - AOZ8211NI-05L
Order 'ic tvs diode 1-line sod923 - AOZ8211NI-05L' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1169-6-ND.
IC TVS DIODE 1-LINE SOD523 - AOZ8201NI-05
Order 'ic tvs diode 1-line sod523 - AOZ8201NI-05' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1166-1-ND.
IC TVS DIODE 1-LINE SOD523 - AOZ8201NI-05
Order 'ic tvs diode 1-line sod523 - AOZ8201NI-05' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1166-2-ND.
IC TVS DIODE 1-LINE SOD523 - AOZ8201NI-05
Order 'ic tvs diode 1-line sod523 - AOZ8201NI-05' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1166-6-ND.
IC TVS DIODE ARRAY 4-LINE SC89-6 - AOZ8204KI
Order 'ic tvs diode array 4-line sc89-6 - AOZ8204KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1167-1-ND.
IC TVS DIODE ARRAY 4-LINE SC89-6 - AOZ8204KI
Order 'ic tvs diode array 4-line sc89-6 - AOZ8204KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1167-2-ND.
IC TVS DIODE ARRAY 4-LINE SC89-6 - AOZ8204KI
Order 'ic tvs diode array 4-line sc89-6 - AOZ8204KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1167-6-ND.
IC TVS DIODE ARRAY 5-LINE SC89-6 - AOZ8205KI
Order 'ic tvs diode array 5-line sc89-6 - AOZ8205KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1168-1-ND.
IC TVS DIODE ARRAY 5-LINE SC89-6 - AOZ8205KI
Order 'ic tvs diode array 5-line sc89-6 - AOZ8205KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1168-2-ND.
IC TVS DIODE ARRAY 5-LINE SC89-6 - AOZ8205KI
Order 'ic tvs diode array 5-line sc89-6 - AOZ8205KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1168-6-ND.
IC TVS ARRAY LOW-CAP SOT23-6 - AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1162-1-ND.
IC TVS ARRAY LOW-CAP SOT23-6 - AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1162-2-ND.
IC TVS ARRAY LOW-CAP SOT23-6 - AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1162-6-ND.
Options for Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc AOZ8211NI-05L
Send this link via E-Mail
Help With This Screen
