Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc AOZ8204KI
IC TVS DIODE ARRAY 4-LINE SC89-6 - AOZ8204KI
| Digi-Key Part Number | 785-1167-2-ND |
3000 6000 12000 |
.10620 .10030 .09145 |
Extended Price
318.60 601.80 1097.40 |
| Manufacturer Part Number | AOZ8204KI | |||
| Description | IC TVS DIODE ARRAY 4-LINE SC89-6 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ8204KI |
| Vendor | Alpha & Omega Semiconductor Inc |
| Category | Circuit Protection |
| Package / Case | SC-89-6, SOT-666 |
| Packaging | Tape & Reel (TR) |
| Polarization | 4 Channel Array - Unidirectional |
| Power (Watts) | - |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ8204KI AOZ8204KI 785 1167 2 ND 78511672ND 785-1167-2 |
AOZ8204KI Specification Sheet
IC TVS DIODE ARRAY 4-LINE SC89-6 - AOZ8204KI (785-1167-2-ND)
Related parts Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc AOZ8204KITv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc (VA) AOZ8204KI
Order 'ic tvs diode array 4-line sc89-6 - AOZ8204KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1167-1-ND.
Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc AOZ8204KI
Order 'ic tvs diode array 4-line sc89-6 - AOZ8204KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1167-2-ND.
Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc (VA) AOZ8204KI
Order 'ic tvs diode array 4-line sc89-6 - AOZ8204KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1167-6-ND.
Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc (VA) AOZ8205KI
Order 'ic tvs diode array 5-line sc89-6 - AOZ8205KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1168-1-ND.
Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc AOZ8205KI
Order 'ic tvs diode array 5-line sc89-6 - AOZ8205KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1168-2-ND.
Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc (VA) AOZ8205KI
Order 'ic tvs diode array 5-line sc89-6 - AOZ8205KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1168-6-ND.
Tv - Other Composition Circuit Protection 5.5V - Alpha & Omega Semiconductor Inc (VA) AOZ8001KI
Order 'ic tvs array low-cap sc89-6 - AOZ8001KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1163-1-ND.
Tv - Other Composition Circuit Protection 5.5V - Alpha & Omega Semiconductor Inc AOZ8001KI
Order 'ic tvs array low-cap sc89-6 - AOZ8001KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1163-2-ND.
Tv - Other Composition Circuit Protection 5.5V - Alpha & Omega Semiconductor Inc (VA) AOZ8001KI
Order 'ic tvs array low-cap sc89-6 - AOZ8001KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1163-6-ND.
Tv - Other Composition Circuit Protection 5.5V 50W Alpha & Omega Semiconductor Inc (VA) AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1162-1-ND.
Tv - Other Composition Circuit Protection 5.5V 50W Alpha & Omega Semiconductor Inc AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1162-2-ND.
Tv - Other Composition Circuit Protection 5.5V 50W Alpha & Omega Semiconductor Inc (VA) AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1162-6-ND.
Alpha & Omega Semiconductor Inc (VA) Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8005FI
Order 'ic tvs array low-cap 10-msop - AOZ8005FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1164-1-ND.
Alpha & Omega Semiconductor Inc Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8005FI
Order 'ic tvs array low-cap 10-msop - AOZ8005FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1164-2-ND.
Alpha & Omega Semiconductor Inc (VA) Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8005FI
Order 'ic tvs array low-cap 10-msop - AOZ8005FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1164-6-ND.
Options for Tv - Zener Diode Circuit Protection 5V - Alpha & Omega Semiconductor Inc AOZ8204KI
Send this link via E-Mail
Help With This Screen
