IC TVS ARRAY LOW-CAP 10-MSOP - AOZ8005FI - Over Voltage, Current, Temperature Devices
Alpha & Omega Semiconductor Inc (VA) Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8005FI
| Digi-Key Part Number | 785-1164-6-ND |
1 25 100 250 500 1000 |
.81000 .61200 .54000 .50400 .45000 .36000 |
Extended Price
0.81 15.30 54.00 126.00 225.00 360.00 |
| Manufacturer Part Number | AOZ8005FI | |||
| Description | IC TVS ARRAY LOW-CAP 10-MSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ8005FI |
| Vendor | Alpha & Omega Semiconductor Inc (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | 10-MSOP |
| Packaging | Digi-ReelĀ® |
| Technology | Diode Array |
| Applications | General Purpose |
| Number of Circuits | 4 - Quad |
| Voltage - Working | 5.5V |
| Voltage - Clamping | 6.6V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ8005FI AOZ8005FI 785 1164 6 ND 78511646ND 785-1164-6 |
AOZ8005FI Specification Sheet
IC TVS ARRAY LOW-CAP 10-MSOP - AOZ8005FI (785-1164-6-ND) - Over Voltage, Current, Temperature Devices
Related parts Alpha & Omega Semiconductor Inc (VA) Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8005FIIC TVS ARRAY LOW-CAP 10-MSOP - AOZ8005FI
Order 'ic tvs array low-cap 10-msop - AOZ8005FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1164-1-ND.
IC TVS ARRAY LOW-CAP 10-MSOP - AOZ8005FI
Order 'ic tvs array low-cap 10-msop - AOZ8005FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1164-6-ND.
IC TVS ARRAY LOW-CAP 10-MSOP - AOZ8006FI
Order 'ic tvs array low-cap 10-msop - AOZ8006FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1165-1-ND.
IC TVS ARRAY LOW-CAP 10-MSOP - AOZ8006FI
Order 'ic tvs array low-cap 10-msop - AOZ8006FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1165-6-ND.
IC TVS ARRAY LOW-CAP 10-MSOP - AOZ8005FI
Order 'ic tvs array low-cap 10-msop - AOZ8005FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1164-2-ND.
IC TVS ARRAY LOW-CAP 10-MSOP - AOZ8006FI
Order 'ic tvs array low-cap 10-msop - AOZ8006FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1165-2-ND.
IC TVS ARRAY LOW-CAP SOT23-6 - AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1162-1-ND.
IC TVS ARRAY LOW-CAP SOT23-6 - AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1162-6-ND.
IC TVS ARRAY LOW-CAP SC89-6 - AOZ8001KI
Order 'ic tvs array low-cap sc89-6 - AOZ8001KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1163-1-ND.
IC TVS ARRAY LOW-CAP SC89-6 - AOZ8001KI
Order 'ic tvs array low-cap sc89-6 - AOZ8001KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1163-6-ND.
IC TVS ARRAY LOW-CAP SOT23-6 - AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1162-2-ND.
IC TVS ARRAY LOW-CAP SC89-6 - AOZ8001KI
Order 'ic tvs array low-cap sc89-6 - AOZ8001KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1163-2-ND.
IC TVS DIODE ARRAY 4-LINE SC89-6 - AOZ8204KI
Order 'ic tvs diode array 4-line sc89-6 - AOZ8204KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1167-1-ND.
IC TVS DIODE ARRAY 4-LINE SC89-6 - AOZ8204KI
Order 'ic tvs diode array 4-line sc89-6 - AOZ8204KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1167-6-ND.
IC TVS DIODE ARRAY 5-LINE SC89-6 - AOZ8205KI
Order 'ic tvs diode array 5-line sc89-6 - AOZ8205KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1168-1-ND.
Options for Alpha & Omega Semiconductor Inc (VA) Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8005FI
Send this link via E-Mail
Help With This Screen
