Tv - Other Composition Circuit Protection 5.5V - Alpha & Omega Semiconductor Inc AOZ8001KI
IC TVS ARRAY LOW-CAP SC89-6 - AOZ8001KI - Circuit Protection
| Digi-Key Part Number | 785-1163-2-ND |
3000 6000 12000 |
.13500 .12825 .12150 |
Extended Price
405.00 769.50 1458.00 |
| Manufacturer Part Number | AOZ8001KI | |||
| Description | IC TVS ARRAY LOW-CAP SC89-6 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ8001KI |
| Vendor | Alpha & Omega Semiconductor Inc |
| Category | Circuit Protection |
| Package / Case | SC-89-6, SOT-666 |
| Packaging | Tape & Reel (TR) |
| Technology | Diode Array |
| Applications | General Purpose |
| Number of Circuits | 4 - Quad |
| Voltage - Working | 5.5V |
| Voltage - Clamping | 6.6V |
| Power (Watts) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ8001KI AOZ8001KI 785 1163 2 ND 78511632ND 785-1163-2 |
AOZ8001KI Specification Sheet
IC TVS ARRAY LOW-CAP SC89-6 - AOZ8001KI (785-1163-2-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 5.5V - Alpha & Omega Semiconductor Inc AOZ8001KITv - Other Composition Circuit Protection 5.5V - Alpha & Omega Semiconductor Inc (VA) AOZ8001KI
Order 'ic tvs array low-cap sc89-6 - AOZ8001KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1163-1-ND.
Tv - Other Composition Circuit Protection 5.5V - Alpha & Omega Semiconductor Inc AOZ8001KI
Order 'ic tvs array low-cap sc89-6 - AOZ8001KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1163-2-ND.
Tv - Other Composition Circuit Protection 5.5V - Alpha & Omega Semiconductor Inc (VA) AOZ8001KI
Order 'ic tvs array low-cap sc89-6 - AOZ8001KI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1163-6-ND.
Tv - Other Composition Circuit Protection 5.5V 50W Alpha & Omega Semiconductor Inc (VA) AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1162-1-ND.
Tv - Other Composition Circuit Protection 5.5V 50W Alpha & Omega Semiconductor Inc AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1162-2-ND.
Tv - Other Composition Circuit Protection 5.5V 50W Alpha & Omega Semiconductor Inc (VA) AOZ8000CI
Order 'ic tvs array low-cap sot23-6 - AOZ8000CI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1162-6-ND.
Alpha & Omega Semiconductor Inc (VA) Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8005FI
Order 'ic tvs array low-cap 10-msop - AOZ8005FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1164-1-ND.
Alpha & Omega Semiconductor Inc Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8005FI
Order 'ic tvs array low-cap 10-msop - AOZ8005FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1164-2-ND.
Alpha & Omega Semiconductor Inc (VA) Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8005FI
Order 'ic tvs array low-cap 10-msop - AOZ8005FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1164-6-ND.
Alpha & Omega Semiconductor Inc (VA) Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8006FI
Order 'ic tvs array low-cap 10-msop - AOZ8006FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1165-1-ND.
Alpha & Omega Semiconductor Inc Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8006FI
Order 'ic tvs array low-cap 10-msop - AOZ8006FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1165-2-ND.
Alpha & Omega Semiconductor Inc (VA) Tv - Other Composition Over Voltage, Current, Temperature Device AOZ8006FI
Order 'ic tvs array low-cap 10-msop - AOZ8006FI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1165-6-ND.
Tv - Other Composition Circuit Protection 5V - Semtech (VA) RCLAMP0504S.TCT
Order 'ic tvs array low cap sot23-6 - RCLAMP0504S.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number RCLAMP0504SCT-ND.
Tv - Other Composition Circuit Protection 5V - Semtech RCLAMP0504S.TCT
Order 'ic tvs array low cap sot23-6 - RCLAMP0504S.TCT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number RCLAMP0504STR-ND.
Tv - Other Composition Circuit Protection 5V - Semtech (VA) RCLAMP0504S.TCT
Order 'ic tvs array low cap sot23-6 - RCLAMP0504S.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number RCLAMP0504SDKR-ND.
Options for Tv - Other Composition Circuit Protection 5.5V - Alpha & Omega Semiconductor Inc AOZ8001KI
Send this link via E-Mail
Help With This Screen
