IC PROG 4A PWR DIST SWITCH 8SOIC - AOZ1300AI - Integrated Circuits (ICs)
| Digi-Key Part Number | 785-1161-6-ND |
1 25 100 250 500 1000 |
1.74000 1.33320 1.17160 1.05040 .96960 .76760 |
Extended Price
1.74 33.33 117.16 262.60 484.80 767.60 |
| Manufacturer Part Number | AOZ1300AI | |||
| Description | IC PROG 4A PWR DIST SWITCH 8SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ1300AI |
| Vendor | Alpha & Omega Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 6 V |
| Package / Case | SO-8 |
| Packaging | Digi-Reel® |
| Current Limit | 3.2A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 45 mOhm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ1300AI AOZ1300AI 785 1161 6 ND 78511616ND 785-1161-6 |
AOZ1300AI Specification Sheet
IC PROG 4A PWR DIST SWITCH 8SOIC - AOZ1300AI (785-1161-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PROG 4A PWR DIST SWITCH 8SOIC - AOZ1300AI
Order 'ic prog 4a pwr dist switch 8soic - AOZ1300AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1161-1-ND.
IC PROG 4A PWR DIST SWITCH 8SOIC - AOZ1300AI
Order 'ic prog 4a pwr dist switch 8soic - AOZ1300AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1161-2-ND.
IC PROG 4A PWR DIST SWITCH 8SOIC - AOZ1300AI
Order 'ic prog 4a pwr dist switch 8soic - AOZ1300AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1161-6-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17246-1-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17246-2-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17246-6-ND.
IC 1.5A PWR DIST SWITCH 8SOIC - TPS2022D
Order 'ic 1.5a pwr dist switch 8soic - TPS2022D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2562-5-ND.
IC 1.5A PWR DIST SWITCH 8SOIC - TPS2022DG4
Order 'ic 1.5a pwr dist switch 8soic - TPS2022DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2022DG4-ND.
IC 1.5A PWR DIST SWITCH 8SOIC - TPS2022DR
Order 'ic 1.5a pwr dist switch 8soic - TPS2022DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2022DR-ND.
IC 1.5A PWR DIST SWITCH 8SOIC - TPS2022DRG4
Order 'ic 1.5a pwr dist switch 8soic - TPS2022DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2022DRG4-ND.
IC 1.5A PWR DIST SWITCH 8SOIC - TPS2022DRQ1
Order 'ic 1.5a pwr dist switch 8soic - TPS2022DRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2022DRQ1-ND.
IC 1.5A PWR DIST SWITCH 8SOIC - TPS2022DRG4Q1
Order 'ic 1.5a pwr dist switch 8soic - TPS2022DRG4Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24551-2-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046ADG4
Order 'ic dual pwr dist switch 8soic - TPS2046ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2046ADG4-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046ADR
Order 'ic dual pwr dist switch 8soic - TPS2046ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2046ADR-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046ADRG4
Order 'ic dual pwr dist switch 8soic - TPS2046ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2046ADRG4-ND.
Send this link via E-Mail
Help With This Screen
