IC PROG 4A PWR DIST SWITCH 8SOIC - AOZ1300AI - Integrated Circuits (ICs)
| Digi-Key Part Number | 785-1161-2-ND |
3000 6000 12000 |
.54540 .52520 .50904 |
Extended Price
1636.20 3151.20 6108.48 |
| Manufacturer Part Number | AOZ1300AI | |||
| Description | IC PROG 4A PWR DIST SWITCH 8SOIC | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ1300AI |
| Vendor | Alpha & Omega Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 6 V |
| Package / Case | SO-8 |
| Packaging | Tape & Reel (TR) |
| Current Limit | 3.2A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 45 mOhm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ1300AI AOZ1300AI 785 1161 2 ND 78511612ND 785-1161-2 |
AOZ1300AI Specification Sheet
IC PROG 4A PWR DIST SWITCH 8SOIC - AOZ1300AI (785-1161-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PROG 4A PWR DIST SWITCH 8SOIC - AOZ1300AI
Order 'ic prog 4a pwr dist switch 8soic - AOZ1300AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1161-1-ND.
IC PROG 4A PWR DIST SWITCH 8SOIC - AOZ1300AI
Order 'ic prog 4a pwr dist switch 8soic - AOZ1300AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1161-2-ND.
IC PROG 4A PWR DIST SWITCH 8SOIC - AOZ1300AI
Order 'ic prog 4a pwr dist switch 8soic - AOZ1300AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1161-6-ND.
IC 4A SYNC BUCK REG 8-DFN - AOZ1024DI
Order 'ic 4a sync buck reg 8-dfn - AOZ1024DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1157-1-ND.
IC 4A SYNC BUCK REG 8-DFN - AOZ1024DI
Order 'ic 4a sync buck reg 8-dfn - AOZ1024DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1157-2-ND.
IC 4A SYNC BUCK REG 8-DFN - AOZ1024DI
Order 'ic 4a sync buck reg 8-dfn - AOZ1024DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1157-6-ND.
MOSFET DUAL N-CH 20V 4A 8-DFN - AON3816
Order 'mosfet dual n-ch 20v 4a 8-dfn - AON3816' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1132-1-ND.
MOSFET DUAL N-CH 20V 4A 8-DFN - AON3816
Order 'mosfet dual n-ch 20v 4a 8-dfn - AON3816' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1132-2-ND.
MOSFET DUAL N-CH 20V 4A 8-DFN - AON3816
Order 'mosfet dual n-ch 20v 4a 8-dfn - AON3816' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1132-6-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17246-1-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17246-2-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17246-6-ND.
IC 1.5A PWR DIST SWITCH 8SOIC - TPS2022D
Order 'ic 1.5a pwr dist switch 8soic - TPS2022D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2562-5-ND.
IC 1.5A PWR DIST SWITCH 8SOIC - TPS2022DG4
Order 'ic 1.5a pwr dist switch 8soic - TPS2022DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2022DG4-ND.
IC 1.5A PWR DIST SWITCH 8SOIC - TPS2022DR
Order 'ic 1.5a pwr dist switch 8soic - TPS2022DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2022DR-ND.
Send this link via E-Mail
Help With This Screen
