IC 3A SYNC BUCK REG 8-DFN - AOZ1022DI - Integrated Circuits (ICs)
| Digi-Key Part Number | 785-1156-1-ND |
1 25 100 250 500 1000 |
1.75000 1.34640 1.18320 1.06080 .97920 .77520 |
Extended Price
1.75 33.66 118.32 265.20 489.60 775.20 |
| Manufacturer Part Number | AOZ1022DI | |||
| Description | IC 3A SYNC BUCK REG 8-DFN | |||
| Quantity Available | 9049 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ1022DI |
| Vendor | Alpha & Omega Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 16 V |
| Voltage - Output | 0.8 ~ 16 V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 8-DFN |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 166 mOhm (High side), 30 mOhm (Low side) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 500kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ1022DI AOZ1022DI 785 1156 1 ND 78511561ND 785-1156-1 |
AOZ1022DI Specification Sheet
IC 3A SYNC BUCK REG 8-DFN - AOZ1022DI (785-1156-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3A SYNC BUCK REG 8-DFN - AOZ1022DI
Order 'ic 3a sync buck reg 8-dfn - AOZ1022DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1156-1-ND.
IC 3A SYNC BUCK REG 8-DFN - AOZ1022DI
Order 'ic 3a sync buck reg 8-dfn - AOZ1022DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1156-2-ND.
IC 3A SYNC BUCK REG 8-DFN - AOZ1022DI
Order 'ic 3a sync buck reg 8-dfn - AOZ1022DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1156-6-ND.
IC 4A SYNC BUCK REG 8-DFN - AOZ1024DI
Order 'ic 4a sync buck reg 8-dfn - AOZ1024DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1157-1-ND.
IC 4A SYNC BUCK REG 8-DFN - AOZ1024DI
Order 'ic 4a sync buck reg 8-dfn - AOZ1024DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1157-2-ND.
IC 4A SYNC BUCK REG 8-DFN - AOZ1024DI
Order 'ic 4a sync buck reg 8-dfn - AOZ1024DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1157-6-ND.
IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI
Order 'ic 3a sync buck reg 8-soic - AOZ1021AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1155-1-ND.
IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI
Order 'ic 3a sync buck reg 8-soic - AOZ1021AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1155-2-ND.
IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI
Order 'ic 3a sync buck reg 8-soic - AOZ1021AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1155-6-ND.
IC 3A BUCK REG 8-DFN - AOZ1012DI
Order 'ic 3a buck reg 8-dfn - AOZ1012DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1148-1-ND.
IC 3A BUCK REG 8-DFN - AOZ1012DI
Order 'ic 3a buck reg 8-dfn - AOZ1012DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1148-2-ND.
IC 3A BUCK REG 8-DFN - AOZ1012DI
Order 'ic 3a buck reg 8-dfn - AOZ1012DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1148-6-ND.
IC 3A BUCK REG 8-DFN - AOZ1212DI
Order 'ic 3a buck reg 8-dfn - AOZ1212DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1160-1-ND.
IC 3A BUCK REG 8-DFN - AOZ1212DI
Order 'ic 3a buck reg 8-dfn - AOZ1212DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1160-2-ND.
IC 3A BUCK REG 8-DFN - AOZ1212DI
Order 'ic 3a buck reg 8-dfn - AOZ1212DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1160-6-ND.
Send this link via E-Mail
Help With This Screen
