IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI - Integrated Circuits (ICs)
| Digi-Key Part Number | 785-1155-2-ND |
3000 6000 12000 |
.49680 .47840 .46368 |
Extended Price
1490.40 2870.40 5564.16 |
| Manufacturer Part Number | AOZ1021AI | |||
| Description | IC 3A SYNC BUCK REG 8-SOIC | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ1021AI |
| Vendor | Alpha & Omega Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 16 V |
| Voltage - Output | 0.8 ~ 16 V |
| Current - Output | 3A |
| Power - Output | 1.15W |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 166 mOhm (High side), 30 mOhm (Low side) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 500kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ1021AI AOZ1021AI 785 1155 2 ND 78511552ND 785-1155-2 |
AOZ1021AI Specification Sheet
IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI (785-1155-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI
Order 'ic 3a sync buck reg 8-soic - AOZ1021AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1155-1-ND.
IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI
Order 'ic 3a sync buck reg 8-soic - AOZ1021AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1155-2-ND.
IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI
Order 'ic 3a sync buck reg 8-soic - AOZ1021AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1155-6-ND.
IC 2A SYNC BUCK REG 8-SOIC - AOZ1020AI
Order 'ic 2a sync buck reg 8-soic - AOZ1020AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1154-1-ND.
IC 2A SYNC BUCK REG 8-SOIC - AOZ1020AI
Order 'ic 2a sync buck reg 8-soic - AOZ1020AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1154-2-ND.
IC 2A SYNC BUCK REG 8-SOIC - AOZ1020AI
Order 'ic 2a sync buck reg 8-soic - AOZ1020AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1154-6-ND.
IC 1.5A NON-SYNC BUCK REG 8-SOIC - AOZ1015AI
Order 'ic 1.5a non-sync buck reg 8-soic - AOZ1015AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1151-1-ND.
IC 1.5A NON-SYNC BUCK REG 8-SOIC - AOZ1015AI
Order 'ic 1.5a non-sync buck reg 8-soic - AOZ1015AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1151-2-ND.
IC 1.5A NON-SYNC BUCK REG 8-SOIC - AOZ1015AI
Order 'ic 1.5a non-sync buck reg 8-soic - AOZ1015AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1151-6-ND.
IC 3A SYNC BUCK REG 8-DFN - AOZ1022DI
Order 'ic 3a sync buck reg 8-dfn - AOZ1022DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1156-1-ND.
IC 3A SYNC BUCK REG 8-DFN - AOZ1022DI
Order 'ic 3a sync buck reg 8-dfn - AOZ1022DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1156-2-ND.
IC 3A SYNC BUCK REG 8-DFN - AOZ1022DI
Order 'ic 3a sync buck reg 8-dfn - AOZ1022DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1156-6-ND.
IC 3A BUCK REG 8-SOIC - AOZ1212AI
Order 'ic 3a buck reg 8-soic - AOZ1212AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1159-1-ND.
IC 3A BUCK REG 8-SOIC - AOZ1212AI
Order 'ic 3a buck reg 8-soic - AOZ1212AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1159-2-ND.
IC 3A BUCK REG 8-SOIC - AOZ1212AI
Order 'ic 3a buck reg 8-soic - AOZ1212AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1159-6-ND.
Send this link via E-Mail
Help With This Screen
