IC 2A SYNC BUCK REG 8-SOIC - AOZ1020AI - Integrated Circuits (ICs)
| Digi-Key Part Number | 785-1154-6-ND |
1 25 100 250 500 1000 |
1.50000 1.14840 1.00920 .90480 .83520 .66120 |
Extended Price
1.50 28.71 100.92 226.20 417.60 661.20 |
| Manufacturer Part Number | AOZ1020AI | |||
| Description | IC 2A SYNC BUCK REG 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ1020AI |
| Vendor | Alpha & Omega Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 16 V |
| Voltage - Output | 0.8 ~ 16 V |
| Current - Output | 2A |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 166 mOhm (High side), 75 mOhm (Low side) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 500kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ1020AI AOZ1020AI 785 1154 6 ND 78511546ND 785-1154-6 |
AOZ1020AI Specification Sheet
IC 2A SYNC BUCK REG 8-SOIC - AOZ1020AI (785-1154-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 2A SYNC BUCK REG 8-SOIC - AOZ1020AI
Order 'ic 2a sync buck reg 8-soic - AOZ1020AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1154-1-ND.
IC 2A SYNC BUCK REG 8-SOIC - AOZ1020AI
Order 'ic 2a sync buck reg 8-soic - AOZ1020AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1154-6-ND.
IC 2A SYNC BUCK REG 8-SOIC - AOZ1020AI
Order 'ic 2a sync buck reg 8-soic - AOZ1020AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1154-2-ND.
IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI
Order 'ic 3a sync buck reg 8-soic - AOZ1021AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1155-1-ND.
IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI
Order 'ic 3a sync buck reg 8-soic - AOZ1021AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1155-6-ND.
IC 1.5A NON-SYNC BUCK REG 8-SOIC - AOZ1015AI
Order 'ic 1.5a non-sync buck reg 8-soic - AOZ1015AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1151-1-ND.
IC 1.5A NON-SYNC BUCK REG 8-SOIC - AOZ1015AI
Order 'ic 1.5a non-sync buck reg 8-soic - AOZ1015AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1151-6-ND.
IC 3A SYNC BUCK REG 8-SOIC - AOZ1021AI
Order 'ic 3a sync buck reg 8-soic - AOZ1021AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1155-2-ND.
IC 2A BUCK REG 8-SOIC - AOZ1016AI
Order 'ic 2a buck reg 8-soic - AOZ1016AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1152-1-ND.
IC 2A BUCK REG 8-SOIC - AOZ1016AI
Order 'ic 2a buck reg 8-soic - AOZ1016AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1152-6-ND.
IC 2A BUCK REG 8-SOIC - AOZ1019AI
Order 'ic 2a buck reg 8-soic - AOZ1019AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1153-1-ND.
IC 2A BUCK REG 8-SOIC - AOZ1019AI
Order 'ic 2a buck reg 8-soic - AOZ1019AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1153-6-ND.
IC 2A BUCK REG 8-SOIC - AOZ1210AI
Order 'ic 2a buck reg 8-soic - AOZ1210AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1158-1-ND.
IC 2A BUCK REG 8-SOIC - AOZ1210AI
Order 'ic 2a buck reg 8-soic - AOZ1210AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1158-6-ND.
IC 1.5A NON-SYNC BUCK REG 8-SOIC - AOZ1015AI
Order 'ic 1.5a non-sync buck reg 8-soic - AOZ1015AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1151-2-ND.
Send this link via E-Mail
Help With This Screen
