IC 5A BUCK REG 8-SOIC - AOZ1014AI - Integrated Circuits (ICs)
| Digi-Key Part Number | 785-1149-6-ND |
1 25 100 250 500 1000 |
2.00000 1.53800 1.35140 1.21160 1.11840 .88540 |
Extended Price
2.00 38.45 135.14 302.90 559.20 885.40 |
| Manufacturer Part Number | AOZ1014AI | |||
| Description | IC 5A BUCK REG 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ1014AI |
| Vendor | Alpha & Omega Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 16 V |
| Voltage - Output | 0.8 ~ 16 V |
| Current - Output | 5A |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 41 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 500kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ1014AI AOZ1014AI 785 1149 6 ND 78511496ND 785-1149-6 |
AOZ1014AI Specification Sheet
IC 5A BUCK REG 8-SOIC - AOZ1014AI (785-1149-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 5A BUCK REG 8-SOIC - AOZ1014AI
Order 'ic 5a buck reg 8-soic - AOZ1014AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1149-1-ND.
IC 5A BUCK REG 8-SOIC - AOZ1014AI
Order 'ic 5a buck reg 8-soic - AOZ1014AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1149-2-ND.
IC 5A BUCK REG 8-SOIC - AOZ1014AI
Order 'ic 5a buck reg 8-soic - AOZ1014AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1149-6-ND.
IC 2A BUCK REG 8-SOIC - AOZ1016AI
Order 'ic 2a buck reg 8-soic - AOZ1016AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1152-1-ND.
IC 2A BUCK REG 8-SOIC - AOZ1016AI
Order 'ic 2a buck reg 8-soic - AOZ1016AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1152-2-ND.
IC 2A BUCK REG 8-SOIC - AOZ1016AI
Order 'ic 2a buck reg 8-soic - AOZ1016AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1152-6-ND.
IC 2A BUCK REG 8-SOIC - AOZ1019AI
Order 'ic 2a buck reg 8-soic - AOZ1019AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1153-1-ND.
IC 2A BUCK REG 8-SOIC - AOZ1019AI
Order 'ic 2a buck reg 8-soic - AOZ1019AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1153-2-ND.
IC 2A BUCK REG 8-SOIC - AOZ1019AI
Order 'ic 2a buck reg 8-soic - AOZ1019AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1153-6-ND.
IC 2A BUCK REG 8-SOIC - AOZ1210AI
Order 'ic 2a buck reg 8-soic - AOZ1210AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1158-1-ND.
IC 2A BUCK REG 8-SOIC - AOZ1210AI
Order 'ic 2a buck reg 8-soic - AOZ1210AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1158-2-ND.
IC 2A BUCK REG 8-SOIC - AOZ1210AI
Order 'ic 2a buck reg 8-soic - AOZ1210AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1158-6-ND.
IC 3A BUCK REG 8-SOIC - AOZ1212AI
Order 'ic 3a buck reg 8-soic - AOZ1212AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1159-1-ND.
IC 3A BUCK REG 8-SOIC - AOZ1212AI
Order 'ic 3a buck reg 8-soic - AOZ1212AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1159-2-ND.
IC 3A BUCK REG 8-SOIC - AOZ1212AI
Order 'ic 3a buck reg 8-soic - AOZ1212AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1159-6-ND.
Send this link via E-Mail
Help With This Screen
