IC 3A BUCK REG 8-DFN - AOZ1012DI - Integrated Circuits (ICs)
| Digi-Key Part Number | 785-1148-1-ND |
1 25 100 250 500 1000 |
2.15000 1.64680 1.44710 1.29740 1.19760 .94810 |
Extended Price
2.15 41.17 144.71 324.35 598.80 948.10 |
| Manufacturer Part Number | AOZ1012DI | |||
| Description | IC 3A BUCK REG 8-DFN | |||
| Quantity Available | 10256 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOZ1012DI |
| Vendor | Alpha & Omega Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 16 V |
| Voltage - Output | 0.8 ~ 16 V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 8-DFN |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 65 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 500kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOZ1012DI AOZ1012DI 785 1148 1 ND 78511481ND 785-1148-1 |
AOZ1012DI Specification Sheet
IC 3A BUCK REG 8-DFN - AOZ1012DI (785-1148-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3A BUCK REG 8-DFN - AOZ1012DI
Order 'ic 3a buck reg 8-dfn - AOZ1012DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1148-1-ND.
IC 3A BUCK REG 8-DFN - AOZ1012DI
Order 'ic 3a buck reg 8-dfn - AOZ1012DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1148-6-ND.
IC 3A BUCK REG 8-DFN - AOZ1012DI
Order 'ic 3a buck reg 8-dfn - AOZ1012DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1148-2-ND.
IC 3A BUCK REG 8-DFN - AOZ1212DI
Order 'ic 3a buck reg 8-dfn - AOZ1212DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1160-1-ND.
IC 3A BUCK REG 8-DFN - AOZ1212DI
Order 'ic 3a buck reg 8-dfn - AOZ1212DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1160-6-ND.
IC 3A BUCK REG 8-DFN - AOZ1212DI
Order 'ic 3a buck reg 8-dfn - AOZ1212DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1160-2-ND.
IC 5A BUCK REG 8-DFN - AOZ1014DI
Order 'ic 5a buck reg 8-dfn - AOZ1014DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1150-1-ND.
IC 5A BUCK REG 8-DFN - AOZ1014DI
Order 'ic 5a buck reg 8-dfn - AOZ1014DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1150-6-ND.
IC 3A SYNC BUCK REG 8-DFN - AOZ1022DI
Order 'ic 3a sync buck reg 8-dfn - AOZ1022DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1156-1-ND.
IC 3A SYNC BUCK REG 8-DFN - AOZ1022DI
Order 'ic 3a sync buck reg 8-dfn - AOZ1022DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1156-6-ND.
IC 5A BUCK REG 8-DFN - AOZ1014DI
Order 'ic 5a buck reg 8-dfn - AOZ1014DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1150-2-ND.
IC 4A SYNC BUCK REG 8-DFN - AOZ1024DI
Order 'ic 4a sync buck reg 8-dfn - AOZ1024DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1157-1-ND.
IC 4A SYNC BUCK REG 8-DFN - AOZ1024DI
Order 'ic 4a sync buck reg 8-dfn - AOZ1024DI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1157-6-ND.
IC 3A BUCK REG 8-SOIC - AOZ1212AI
Order 'ic 3a buck reg 8-soic - AOZ1212AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1159-1-ND.
IC 3A BUCK REG 8-SOIC - AOZ1212AI
Order 'ic 3a buck reg 8-soic - AOZ1212AI' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1159-6-ND.
Send this link via E-Mail
Help With This Screen
