MOSFET DUAL N-CH 20V 7A 8-DFN - AON3810 - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 7A 20V 2.2W Alpha & Omega Semiconductor Inc Surface Mount AON3810
| Digi-Key Part Number | 785-1131-2-ND |
3000 6000 12000 |
.19800 .18810 .17820 |
Extended Price
594.00 1128.60 2138.40 |
| Manufacturer Part Number | AON3810 | |||
| Description | MOSFET DUAL N-CH 20V 7A 8-DFN | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AON3810 |
| Vendor | Alpha & Omega Semiconductor Inc |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 7A |
| Rds On (Max) @ Id, Vgs | 24 mOhm @ 7A, 10V |
| Input Capacitance (Ciss) @ Vds | 280pF @ 10V |
| Power - Max | 2.2W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 5.2nC @ 4.5V |
| Package / Case | 8-DFN |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AON3810 AON3810 785 1131 2 ND 78511312ND 785-1131-2 |
AON3810 Specification Sheet
MOSFET DUAL N-CH 20V 7A 8-DFN - AON3810 (785-1131-2-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 7A 20V 2.2W Alpha & Omega Semiconductor Inc Surface Mount AON3810MOSFET DUAL N-CH 20V 7A 8-DFN - AON3810
Order 'mosfet dual n-ch 20v 7a 8-dfn - AON3810' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1131-1-ND.
MOSFET DUAL N-CH 20V 7A 8-DFN - AON3810
Order 'mosfet dual n-ch 20v 7a 8-dfn - AON3810' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1131-2-ND.
MOSFET DUAL N-CH 20V 7A 8-DFN - AON3810
Order 'mosfet dual n-ch 20v 7a 8-dfn - AON3810' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1131-6-ND.
MOSFET DUAL N-CH 20V 7A 8-TSSOP - AO8810
Order 'mosfet dual n-ch 20v 7a 8-tssop - AO8810' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1096-1-ND.
MOSFET DUAL N-CH 20V 7A 8-TSSOP - AO8810
Order 'mosfet dual n-ch 20v 7a 8-tssop - AO8810' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1096-2-ND.
MOSFET DUAL N-CH 20V 7A 8-TSSOP - AO8810
Order 'mosfet dual n-ch 20v 7a 8-tssop - AO8810' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1096-6-ND.
MOSFET DUAL N-CH 20V 7A 8-TSSOP - AO8820
Order 'mosfet dual n-ch 20v 7a 8-tssop - AO8820' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1097-1-ND.
MOSFET DUAL N-CH 20V 7A 8-TSSOP - AO8820
Order 'mosfet dual n-ch 20v 7a 8-tssop - AO8820' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1097-2-ND.
MOSFET DUAL N-CH 20V 7A 8-TSSOP - AO8820
Order 'mosfet dual n-ch 20v 7a 8-tssop - AO8820' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1097-6-ND.
MOSFET DUAL N-CH 20V 7A 8-TSSOP - AO8822
Order 'mosfet dual n-ch 20v 7a 8-tssop - AO8822' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1098-1-ND.
MOSFET DUAL N-CH 20V 7A 8-TSSOP - AO8822
Order 'mosfet dual n-ch 20v 7a 8-tssop - AO8822' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1098-2-ND.
MOSFET DUAL N-CH 20V 7A 8-TSSOP - AO8822
Order 'mosfet dual n-ch 20v 7a 8-tssop - AO8822' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1098-6-ND.
MOSFET DUAL N-CH 20V 6.8A 8-DFN - AON3806
Order 'mosfet dual n-ch 20v 6.8a 8-dfn - AON3806' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1130-1-ND.
MOSFET DUAL N-CH 20V 6.8A 8-DFN - AON3806
Order 'mosfet dual n-ch 20v 6.8a 8-dfn - AON3806' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1130-2-ND.
MOSFET DUAL N-CH 20V 6.8A 8-DFN - AON3806
Order 'mosfet dual n-ch 20v 6.8a 8-dfn - AON3806' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1130-6-ND.
Options for Mosfet - Array Discrete Semiconductor Product 7A 20V 2.2W Alpha & Omega Semiconductor Inc Surface Mount AON3810
Send this link via E-Mail
Help With This Screen
