Mosfet - Single Discrete Semiconductor Product 19A 30V 21W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD4102
MOSFET N-CH 30V 19A TO-252 - AOD4102 - Discrete Semiconductor Products
| Digi-Key Part Number | 785-1104-1-ND |
1 25 100 250 500 1000 |
.58000 .38200 .31540 .25732 .24070 .19090 |
Extended Price
0.58 9.55 31.54 64.33 120.35 190.90 |
| Manufacturer Part Number | AOD4102 | |||
| Description | MOSFET N-CH 30V 19A TO-252 | |||
| Quantity Available | 4369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AOD4102 |
| Vendor | Alpha & Omega Semiconductor Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 19A |
| Rds On (Max) @ Id, Vgs | 37 mOhm @ 12A, 10V |
| Input Capacitance (Ciss) @ Vds | 360pF @ 15V |
| Power - Max | 21W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 6.6nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AOD4102 AOD4102 785 1104 1 ND 78511041ND 785-1104-1 |
AOD4102 Specification Sheet
MOSFET N-CH 30V 19A TO-252 - AOD4102 (785-1104-1-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 19A 30V 21W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD4102Mosfet - Single Discrete Semiconductor Product 19A 30V 21W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD4102
Order 'mosfet n-ch 30v 19a to-252 - AOD4102' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1104-1-ND.
Mosfet - Single Discrete Semiconductor Product 19A 30V 21W Alpha & Omega Semiconductor Inc Surface Mount AOD4102
Order 'mosfet n-ch 30v 19a to-252 - AOD4102' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1104-2-ND.
Mosfet - Single Discrete Semiconductor Product 19A 30V 21W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD4102
Order 'mosfet n-ch 30v 19a to-252 - AOD4102' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1104-6-ND.
Mosfet - Single Discrete Semiconductor Product 85A 30V 100W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD403
Order 'mosfet p-ch -30v -85a to-252 - AOD403' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1101-1-ND.
Mosfet - Single Discrete Semiconductor Product 85A 30V 100W Alpha & Omega Semiconductor Inc Surface Mount AOD403
Order 'mosfet p-ch -30v -85a to-252 - AOD403' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1101-2-ND.
Mosfet - Single Discrete Semiconductor Product 85A 30V 100W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD403
Order 'mosfet p-ch -30v -85a to-252 - AOD403' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1101-6-ND.
Mosfet - Single Discrete Semiconductor Product 25A 30V 50W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD417
Order 'mosfet p-ch -30v -25a to-252 - AOD417' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1106-1-ND.
Mosfet - Single Discrete Semiconductor Product 25A 30V 50W Alpha & Omega Semiconductor Inc Surface Mount AOD417
Order 'mosfet p-ch -30v -25a to-252 - AOD417' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1106-2-ND.
Mosfet - Single Discrete Semiconductor Product 25A 30V 50W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD417
Order 'mosfet p-ch -30v -25a to-252 - AOD417' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1106-6-ND.
Mosfet - Single Discrete Semiconductor Product 25A 30V 33W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD480
Order 'mosfet n-ch 30v 25a to-252 - AOD480' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1113-1-ND.
Mosfet - Single Discrete Semiconductor Product 25A 30V 33W Alpha & Omega Semiconductor Inc Surface Mount AOD480
Order 'mosfet n-ch 30v 25a to-252 - AOD480' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1113-2-ND.
Mosfet - Single Discrete Semiconductor Product 25A 30V 33W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD480
Order 'mosfet n-ch 30v 25a to-252 - AOD480' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1113-6-ND.
Mosfet - Single Discrete Semiconductor Product 25A 30V 50W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD484
Order 'mosfet n-ch 30v 25a to-252 - AOD484' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1114-1-ND.
Mosfet - Single Discrete Semiconductor Product 25A 30V 50W Alpha & Omega Semiconductor Inc Surface Mount AOD484
Order 'mosfet n-ch 30v 25a to-252 - AOD484' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1114-2-ND.
Mosfet - Single Discrete Semiconductor Product 25A 30V 50W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD484
Order 'mosfet n-ch 30v 25a to-252 - AOD484' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1114-6-ND.
Options for Mosfet - Single Discrete Semiconductor Product 19A 30V 21W Alpha & Omega Semiconductor Inc (VA) Surface Mount AOD4102
Send this link via E-Mail
Help With This Screen
