MOSFET DUAL N-CH 20V 7.6A 8-SOIC - AO9926B
Mosfet - Array Discrete Semiconductor Product 7.6A 20V 2W Alpha & Omega Semiconductor Inc Surface Mount AO9926B
| Digi-Key Part Number | 785-1100-2-ND |
3000 6000 12000 |
.18450 .17528 .16605 |
Extended Price
553.50 1051.68 1992.60 |
| Manufacturer Part Number | AO9926B | |||
| Description | MOSFET DUAL N-CH 20V 7.6A 8-SOIC | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AO9926B |
| Vendor | Alpha & Omega Semiconductor Inc |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 7.6A |
| Rds On (Max) @ Id, Vgs | 23 mOhm @ 7.6A, 10V |
| Input Capacitance (Ciss) @ Vds | 630pF @ 10V |
| Power - Max | 2W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 8.8nC @ 4.5V |
| Package / Case | 8-SOIC |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AO9926B AO9926B 785 1100 2 ND 78511002ND 785-1100-2 |
AO9926B Specification Sheet
MOSFET DUAL N-CH 20V 7.6A 8-SOIC - AO9926B (785-1100-2-ND)
Related parts Mosfet - Array Discrete Semiconductor Product 7.6A 20V 2W Alpha & Omega Semiconductor Inc Surface Mount AO9926BMOSFET DUAL N-CH 20V 7.6A 8-SOIC - AO9926B
Order 'mosfet dual n-ch 20v 7.6a 8-soic - AO9926B' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1100-1-ND.
MOSFET DUAL N-CH 20V 7.6A 8-SOIC - AO9926B
Order 'mosfet dual n-ch 20v 7.6a 8-soic - AO9926B' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1100-2-ND.
MOSFET DUAL N-CH 20V 7.6A 8-SOIC - AO9926B
Order 'mosfet dual n-ch 20v 7.6a 8-soic - AO9926B' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1100-6-ND.
MOSFET DUAL N-CH 20V 9.4A 8-SOIC - AO4806
Order 'mosfet dual n-ch 20v 9.4a 8-soic - AO4806' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1056-1-ND.
MOSFET DUAL N-CH 20V 9.4A 8-SOIC - AO4806
Order 'mosfet dual n-ch 20v 9.4a 8-soic - AO4806' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1056-2-ND.
MOSFET DUAL N-CH 20V 9.4A 8-SOIC - AO4806
Order 'mosfet dual n-ch 20v 9.4a 8-soic - AO4806' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1056-6-ND.
MOSFET DUAL N-CH 40V 6A 8-SOIC - AO4840
Order 'mosfet dual n-ch 40v 6a 8-soic - AO4840' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1063-1-ND.
MOSFET DUAL N-CH 40V 6A 8-SOIC - AO4840
Order 'mosfet dual n-ch 40v 6a 8-soic - AO4840' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1063-2-ND.
MOSFET DUAL N-CH 40V 6A 8-SOIC - AO4840
Order 'mosfet dual n-ch 40v 6a 8-soic - AO4840' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1063-6-ND.
MOSFET DUAL N-CH 30V 6.9A 8-SOIC - AO4800B
Order 'mosfet dual n-ch 30v 6.9a 8-soic - AO4800B' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1053-1-ND.
MOSFET DUAL N-CH 30V 6.9A 8-SOIC - AO4800B
Order 'mosfet dual n-ch 30v 6.9a 8-soic - AO4800B' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1053-2-ND.
MOSFET DUAL N-CH 30V 6.9A 8-SOIC - AO4800B
Order 'mosfet dual n-ch 30v 6.9a 8-soic - AO4800B' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1053-6-ND.
MOSFET DUAL P-CH -30V -5A 8-SOIC - AO4803A
Order 'mosfet dual p-ch -30v -5a 8-soic - AO4803A' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1054-1-ND.
MOSFET DUAL P-CH -30V -5A 8-SOIC - AO4803A
Order 'mosfet dual p-ch -30v -5a 8-soic - AO4803A' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1054-2-ND.
MOSFET DUAL P-CH -30V -5A 8-SOIC - AO4803A
Order 'mosfet dual p-ch -30v -5a 8-soic - AO4803A' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1054-6-ND.
Options for Mosfet - Array Discrete Semiconductor Product 7.6A 20V 2W Alpha & Omega Semiconductor Inc Surface Mount AO9926B
Send this link via E-Mail
Help With This Screen
