MOSFET DUAL N-CH 20V 5.0A 6-TSOP - AO6804 - Discrete Semiconductor Products
| Digi-Key Part Number | 785-1083-2-ND |
3000 6000 12000 |
.15900 .15105 .14310 |
Extended Price
477.00 906.30 1717.20 |
| Manufacturer Part Number | AO6804 | |||
| Description | MOSFET DUAL N-CH 20V 5.0A 6-TSOP | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AO6804 |
| Vendor | Alpha & Omega Semiconductor Inc |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 4A |
| Rds On (Max) @ Id, Vgs | 32 mOhm @ 5A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 725pF @ 10V |
| Power - Max | 800mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 7.7nC @ 4.5V |
| Package / Case | 6-TSOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AO6804 AO6804 785 1083 2 ND 78510832ND 785-1083-2 |
AO6804 Specification Sheet
MOSFET DUAL N-CH 20V 5.0A 6-TSOP - AO6804 (785-1083-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET DUAL N-CH 20V 5.0A 6-TSOP - AO6804
Order 'mosfet dual n-ch 20v 5.0a 6-tsop - AO6804' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1083-1-ND.
MOSFET DUAL N-CH 20V 5.0A 6-TSOP - AO6804
Order 'mosfet dual n-ch 20v 5.0a 6-tsop - AO6804' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1083-2-ND.
MOSFET DUAL N-CH 20V 5.0A 6-TSOP - AO6804
Order 'mosfet dual n-ch 20v 5.0a 6-tsop - AO6804' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1083-6-ND.
MOSFET DUAL N-CH 30V 3.4A 6-TSOP - AO6800
Order 'mosfet dual n-ch 30v 3.4a 6-tsop - AO6800' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1081-1-ND.
MOSFET DUAL N-CH 30V 3.4A 6-TSOP - AO6800
Order 'mosfet dual n-ch 30v 3.4a 6-tsop - AO6800' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1081-2-ND.
MOSFET DUAL N-CH 30V 3.4A 6-TSOP - AO6800
Order 'mosfet dual n-ch 30v 3.4a 6-tsop - AO6800' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1081-6-ND.
MOSFET DUAL N-CH 30V 3.1A 6-TSOP - AO6802
Order 'mosfet dual n-ch 30v 3.1a 6-tsop - AO6802' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1082-1-ND.
MOSFET DUAL N-CH 30V 3.1A 6-TSOP - AO6802
Order 'mosfet dual n-ch 30v 3.1a 6-tsop - AO6802' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1082-2-ND.
MOSFET DUAL N-CH 30V 3.1A 6-TSOP - AO6802
Order 'mosfet dual n-ch 30v 3.1a 6-tsop - AO6802' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1082-6-ND.
MOSFET N-CH 20V 8.6A 6-TSOP - AO6404
Order 'mosfet n-ch 20v 8.6a 6-tsop - AO6404' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1071-1-ND.
MOSFET N-CH 20V 8.6A 6-TSOP - AO6404
Order 'mosfet n-ch 20v 8.6a 6-tsop - AO6404' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1071-2-ND.
MOSFET N-CH 20V 8.6A 6-TSOP - AO6404
Order 'mosfet n-ch 20v 8.6a 6-tsop - AO6404' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1071-6-ND.
MOSFET N-CH 20V 8.8A 6-TSOP - AO6408
Order 'mosfet n-ch 20v 8.8a 6-tsop - AO6408' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1073-1-ND.
MOSFET N-CH 20V 8.8A 6-TSOP - AO6408
Order 'mosfet n-ch 20v 8.8a 6-tsop - AO6408' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1073-2-ND.
MOSFET N-CH 20V 8.8A 6-TSOP - AO6408
Order 'mosfet n-ch 20v 8.8a 6-tsop - AO6408' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1073-6-ND.
Send this link via E-Mail
Help With This Screen
