MOSFET N/P-CH COMPL 30V 8-SOIC - AO4619 - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 7.4A, 5.2A 30V 2W Alpha & Omega Semiconductor Inc (VA) Surface Mount AO4619
| Digi-Key Part Number | 785-1044-1-ND |
1 25 100 250 500 1000 |
.78000 .53200 .46200 .40600 .37800 .29400 |
Extended Price
0.78 13.30 46.20 101.50 189.00 294.00 |
| Manufacturer Part Number | AO4619 | |||
| Description | MOSFET N/P-CH COMPL 30V 8-SOIC | |||
| Quantity Available | 5310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AO4619 |
| Vendor | Alpha & Omega Semiconductor Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N and P-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 7.4A, 5.2A |
| Rds On (Max) @ Id, Vgs | 24 mOhm @ 7.4A, 10V |
| Input Capacitance (Ciss) @ Vds | 820pF @ 15V |
| Power - Max | 2W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 11.3nC @ 10V |
| Package / Case | 8-SOIC |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AO4619 AO4619 785 1044 1 ND 78510441ND 785-1044-1 |
AO4619 Specification Sheet
MOSFET N/P-CH COMPL 30V 8-SOIC - AO4619 (785-1044-1-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 7.4A, 5.2A 30V 2W Alpha & Omega Semiconductor Inc (VA) Surface Mount AO4619MOSFET N/P-CH COMPL 30V 8-SOIC - AO4619
Order 'mosfet n/p-ch compl 30v 8-soic - AO4619' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1044-1-ND.
MOSFET N/P-CH COMPL 30V 8-SOIC - AO4619
Order 'mosfet n/p-ch compl 30v 8-soic - AO4619' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1044-2-ND.
MOSFET N/P-CH COMPL 30V 8-SOIC - AO4619
Order 'mosfet n/p-ch compl 30v 8-soic - AO4619' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1044-6-ND.
MOSFET N/P-CH COMPL 30V 8-SOIC - AO4616
Order 'mosfet n/p-ch compl 30v 8-soic - AO4616' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1043-1-ND.
MOSFET N/P-CH COMPL 30V 8-SOIC - AO4616
Order 'mosfet n/p-ch compl 30v 8-soic - AO4616' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1043-2-ND.
MOSFET N/P-CH COMPL 30V 8-SOIC - AO4616
Order 'mosfet n/p-ch compl 30v 8-soic - AO4616' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1043-6-ND.
MOSFET N/P-CH COMPL 30V 8-SOIC - AO4620
Order 'mosfet n/p-ch compl 30v 8-soic - AO4620' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1045-1-ND.
MOSFET N/P-CH COMPL 30V 8-SOIC - AO4620
Order 'mosfet n/p-ch compl 30v 8-soic - AO4620' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1045-2-ND.
MOSFET N/P-CH COMPL 30V 8-SOIC - AO4620
Order 'mosfet n/p-ch compl 30v 8-soic - AO4620' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1045-6-ND.
MOSFET N/P-CH COMPL 60V 8-SOIC - AO4612
Order 'mosfet n/p-ch compl 60v 8-soic - AO4612' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1041-1-ND.
MOSFET N/P-CH COMPL 60V 8-SOIC - AO4612
Order 'mosfet n/p-ch compl 60v 8-soic - AO4612' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1041-2-ND.
MOSFET N/P-CH COMPL 60V 8-SOIC - AO4612
Order 'mosfet n/p-ch compl 60v 8-soic - AO4612' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1041-6-ND.
MOSFET N/P-CH COMPL 40V 8-SOIC - AO4614A
Order 'mosfet n/p-ch compl 40v 8-soic - AO4614A' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1042-1-ND.
MOSFET N/P-CH COMPL 40V 8-SOIC - AO4614A
Order 'mosfet n/p-ch compl 40v 8-soic - AO4614A' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1042-2-ND.
MOSFET N/P-CH COMPL 40V 8-SOIC - AO4614A
Order 'mosfet n/p-ch compl 40v 8-soic - AO4614A' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1042-6-ND.
Options for Mosfet - Array Discrete Semiconductor Product 7.4A, 5.2A 30V 2W Alpha & Omega Semiconductor Inc (VA) Surface Mount AO4619
Send this link via E-Mail
Help With This Screen
