MOD EVAL USB - RS232 DEV FT232RL - EVAL 232R - Programmers, Development Systems
FTDI, Future Technology Devices International Ltd Eval And Demo Board And Kit Programmers, Development System EVAL 232R
| Digi-Key Part Number | 768-1023-ND |
1 10 50 100 |
21.00000 19.00000 17.50000 16.00000 |
Extended Price
21.00 190.00 875.00 1600.00 |
| Manufacturer Part Number | EVAL 232R | |||
| Description | MOD EVAL USB - RS232 DEV FT232RL | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVAL 232R |
| Vendor | FTDI, Future Technology Devices International Ltd |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, USB 2.0 to UART (RS232) Bridge |
| Primary Attributes | Full Speed, Rates of 300 ~ 3 MBaud, Security ID Number |
| Secondary Attributes | 6 ~ 48MHz Clock Generator Output, Royalty-Free Drivers |
| Supplied Contents | Board |
| Utilized IC / Part | FT232R |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVAL 232R EVAL 232R 768 1023 ND 7681023ND 768-1023 |
EVAL 232R Specification Sheet
MOD EVAL USB - RS232 DEV FT232RL - EVAL 232R (768-1023-ND) - Programmers, Development Systems
Related parts FTDI, Future Technology Devices International Ltd Eval And Demo Board And Kit Programmers, Development System EVAL 232RMOD EVAL USB - RS232 DEV FT232RL - EVAL 232R
Order 'mod eval usb - rs232 dev ft232rl - EVAL 232R' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1023-ND.
MODULE EVAL USB FT4232HA HS - FT4232HQ_MINI MOD
Order 'module eval usb ft4232ha hs - FT4232HQ_MINI MOD' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1031-ND.
MODULE EVAL USB FT2232HA HS - FT2232HQ_MINI MOD
Order 'module eval usb ft2232ha hs - FT2232HQ_MINI MOD' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1030-ND.
MOD MCU-USB HOST CTLR 24-DIP - VDIP1
Order 'mod mcu-usb host ctlr 24-dip - VDIP1' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1001-ND.
MOD MCU-USB HOST CTLR 40-DIP - VDIP2
Order 'mod mcu-usb host ctlr 40-dip - VDIP2' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1002-ND.
CABLE USB - SERIAL TTL CONVERTER - TTL-232R-3V3
Order 'cable usb - serial ttl converter - TTL-232R-3V3' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1015-ND.
CABLE USB - SERIAL TTL CONVERTER - TTL-232R-3V3-WE
Order 'cable usb - serial ttl converter - TTL-232R-3V3-WE' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1016-ND.
MODULE USB - SERIAL TTL CONV - TTL-232R-5V-PCB
Order 'module usb - serial ttl conv - TTL-232R-5V-PCB' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1017-ND.
MOD ADD USB FLASH DISK - VDRIVE2
Order 'mod add usb flash disk - VDRIVE2' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1003-ND.
CABLE USB - RS232 SRL CONVERTER - US232R-10-BLK
Order 'cable usb - rs232 srl converter - US232R-10-BLK' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1013-ND.
CABLE ECONOMY USB-RS232 SRL CONV - UC232R-10 "CHIPI"
Order 'cable economy usb-rs232 srl conv - UC232R-10 "CHIPI"' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1014-ND.
BOARD DEV FOR VINCULUM VNC1L-1A - V-EVAL-1
Order 'board dev for vinculum vnc1l-1a - V-EVAL-1' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1006-ND.
MOD USB FLASH DISK FILE TRANSFER - VF2F2
Order 'mod usb flash disk file transfer - VF2F2' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1005-ND.
MODULE USB-SER UART FT232 24-DIP - UM232R
Order 'module usb-ser uart ft232 24-dip - UM232R' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1019-ND.
MODULE USB - SERIAL MODULE MINI - UB232R
Order 'module usb - serial module mini - UB232R' online from Digi-Key. Manufactured by FTDI, Future Technology Devices International Ltd. Digi-Key part number 768-1022-ND.
Options for FTDI, Future Technology Devices International Ltd Eval And Demo Board And Kit Programmers, Development System EVAL 232R
Send this link via E-Mail
Help With This Screen
