BATT SEALED LEAD ACID 6V 1.3AH - LC-R061R3P - Batteries
| Digi-Key Part Number | P128-ND |
1 10 80 120 280 520 1000 2520 5000 |
12.65000 11.38500 10.12000 8.85500 8.09600 7.59000 6.95750 6.45150 6.32500 |
Extended Price
12.65 113.85 809.60 1062.60 2266.88 3946.80 6957.50 16257.78 31625.00 |
| Manufacturer Part Number | LC-R061R3P | |||
| Description | BATT SEALED LEAD ACID 6V 1.3AH | |||
| Quantity Available | 3094 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LC-R061R3P |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Voltage - Rated | 6V |
| Capacity | 1.3Ah |
| Rechargeability | Yes |
| Termination Style | Spade, .187" (4.7mm) |
| Size / Dimension | 3.82" L x 0.95" W x 1.97" H (97mm x 24mm x 50mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
LC R061R3P LCR061R3P P128 ND P128ND P128 |
LC-R061R3P Specification Sheet
BATT SEALED LEAD ACID 6V 1.3AH - LC-R061R3P (P128-ND) - Batteries
Related parts Batteries :BATT SEALED LEAD ACID 6V 1.3AH - LC-R061R3P
Order 'batt sealed lead acid 6v 1.3ah - LC-R061R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P128-ND.
BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P
Order 'batt sealed lead acid 6v 12.0ah - LC-R0612P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P075-ND.
BATT SEALED LEAD ACID 12V 1.3AH - LC-R121R3P
Order 'batt sealed lead acid 12v 1.3ah - LC-R121R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P264-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P
Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P078-ND.
BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P
Order 'batt sealed lead acid 12v 3.4ah - LC-R123R4P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P172-ND.
BATT SEALED LEAD ACID 12V 17AH - LC-RD1217P
Order 'batt sealed lead acid 12v 17ah - LC-RD1217P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P174-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P1
Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P218-ND.
BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1
Order 'batt sealed lead acid 12v 12.0ah - LC-RA1212P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P230-ND.
BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P
Order 'batt sealed lead acid 12v 20.0ah - LC-X1220P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P231-ND.
BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1
Order 'batt sealed lead acid 12v 45w - UP-RW1245P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P225-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.
Send this link via E-Mail
Help With This Screen
